onsemi NVD6416ANLT4G

N-Channel Power MOSFET 100V, 19A, 74mΩ Power MOSFET 100V, 19A, 74 mOhm, Single N-Channel, DPAK, Logic Level.
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NVD6416ANLT4G.

IHS

Datasheet8 pages6 years ago

Upverter

onsemi

Future Electronics

Arrow Electronics

CAD Models

Download onsemi NVD6416ANLT4G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.553
Stock
94,595
253,325
Authorized Distributors
0
6
Mount
-
-
Case/Package
DPAK
-
Drain to Source Voltage (Vdss)
100 V
-
Continuous Drain Current (ID)
19 A
19 A
Threshold Voltage
-
-
Rds On Max
74 mΩ
-
Gate to Source Voltage (Vgs)
20 V
-
Power Dissipation
71 W
-
Input Capacitance
1 nF
-

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-10-18
Lifecycle StatusObsolete (Last Updated: 5 days ago)
LTB Date2020-01-16
LTD Date2020-07-16
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 days ago)

Related Parts

Single N-Channel Power MOSFET 100V, 23A, 55mΩ Power MOSFET 100V 23A 55 mOhm Single N-Channel DPAK
N-Channel 100 V 81 mOhm 71 W Surface Mount Power MOSFET -TO-252-3
PowerTrench® MOSFET, N-Channel, 100V, 15.7A, 75mΩ
Single N-Channel 100 V 0.54 Ohms Surface Mount Power Mosfet - TO-252
Single N-Channel 100 V 0.27 Ohms Surface Mount Power Mosfet - TO-252
IRFR9110TRPBF P-CHANNEL MOSFET TRANSISTOR, 3.1 A, 100 V, 3-PIN TO-252

Descriptions

Descriptions of onsemi NVD6416ANLT4G provided by its distributors.

N-Channel Power MOSFET 100V, 19A, 74mΩ Power MOSFET 100V, 19A, 74 mOhm, Single N-Channel, DPAK, Logic Level.
N-Channel 100 V 19 A 74 mOhm Surface Mount Power MOSFET - DPAK-3
Trans MOSFET N-CH 100V 19A Automotive 3-Pin(2+Tab) DPAK T/R
NFET DPAK 100V 19A 81MOHM / 2500 REEL
Power Field-Effect Transistor, 19A I(D), 100V, 0.074ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
19A, 100V, 0.074OHM, N-CHANNEL,

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd