Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IPB47N10SL26ATMA1

Trans MOSFET N-CH 100V 47A Automotive 3-Pin(2+Tab) D2PAK T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPB47N10SL26ATMA1.

IHS

Datasheet8 pages25 years ago

iiiC

CAD Models

Download Infineon IPB47N10SL26ATMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-02-16
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2020-03-31
LTD Date2024-03-31

Related Parts

Trans MOSFET N-CH Si 100V 56A 3-Pin(2+Tab) D2PAK T/R / MOSFET N-CH 100V 56A D2PAK
56A, 100V, 0.025 Ohm, N-Channel UltraFET Power MOSFETs | MOSFET N-CH 100V 56A D2PAK
Trans MOSFET N-CH 100V 56A Automotive 3-Pin(2+Tab) D2PAK T/R
Trans MOSFET N-CH 100V 40A Automotive 3-Pin(2+Tab) Reverse DPAK T/R
SQM47N10-24L-GE3 N-CHANNEL MOSFET TRANSISTOR, 47 A, 100 V, 2+TAB-PIN TO-263
MOSFET N-CH 100V 35A D2PAK N-Channel 100 V 35A (Tc) 71W (Tc) Surface Mount PG-TO263-3

Descriptions

Descriptions of Infineon IPB47N10SL26ATMA1 provided by its distributors.

Trans MOSFET N-CH 100V 47A Automotive 3-Pin(2+Tab) D2PAK T/R
MOSFET N-CH 100V 47A TO263-3 N-Channel 100 V 47A (Tc) 175W (Tc) Surface Mount PG-TO263-3-2
100V, N-Ch, 26 mΩ max, Automotive MOSFET, D2PAK, SIPMOS™, PG-TO263-3, RoHS
Infineon SCT
Summary of Features: N-Channel; Enhancement mode; Logic Level; 175C operating temperature; Avalanche rated; dv/dt rated; Green Package (lead free) | Benefits: highest current capability 180A; low switching and conduction power losses for high thermal efficiency; robust packages with superior quality and reliability; optimized total gate charge enables smaller driver output stages | Target Applications: 48V inverter; 48V DC/DC; HID lighting

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPB47N10SL-26
  • IPB47N10SL26
  • SP000225701