Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon AUIRF540ZS

Automotive Q101 100V Single N-Channel HEXFET Power MOSFET in a D2-Pak Package, D2PAK-3, RoHS
$ 2.45
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon AUIRF540ZS.

ODG (Origin Data Global)

Datasheet12 pages9 years ago

IHS

RS (Formerly Allied Electronics)

CAD Models

Download Infineon AUIRF540ZS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.45
$ 3.5
Stock
60,033
48,091
Authorized Distributors
1
1
Mount
Surface Mount
Surface Mount
Case/Package
D2PAK
D2PAK
Drain to Source Voltage (Vdss)
100 V
100 V
Continuous Drain Current (ID)
36 A
36 A
Threshold Voltage
2 V
4 V
Rds On Max
26.5 mΩ
26.5 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
92 W
92 W
Input Capacitance
1.77 nF
1.77 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-07-20
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

N-Channel PowerTrench® MOSFET, 100V, 30A, 24mΩ
Trans MOSFET N-CH 100V 40A Automotive 3-Pin(2+Tab) Reverse DPAK T/R
100V, N-Ch, 26.3 mΩ max, Automotive MOSFET, D2PAK, OptiMOS™-T, PG-TO263-3, RoHS
Trans MOSFET N-CH 100V 40A Automotive 3-Pin(2+Tab) D2PAK T/R
onsemiFDB3672
100V, 44A, 28M OHMS, TO263, D2PAK,NCH POWER TRENCH MOSFET
155W(Tc) 4V@ 250µA 108nC@ 20V 1individualNChannel 100V 30mΩ@ 44A,10V 1.7pF@25V D2PAK SMD mount

Descriptions

Descriptions of Infineon AUIRF540ZS provided by its distributors.

Automotive Q101 100V Single N-Channel HEXFET Power MOSFET in a D2-Pak Package, D2PAK-3, RoHS
Infineon SCT
Trans MOSFET N-CH 100V 36A Automotive 3-Pin(2+Tab) D2PAK Tube
MOSFET N-Channel 100V 36A HEXFET D2PAK
Power Field-Effect Transistor, 36A I(D), 100V, 0.0265ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
MOSFET,N CH,100V,36A,D2PAK; Transistor Polarity:N Channel; Continuous Drain Current Id:36A; Drain Source Voltage Vds:100V; On Resistance Rds(on):0.021ohm; Rds(on) Test Voltage Vgs:10V; Power Dissipation Pd:92W; Operating Temperature Range:-55°C to +175°C; Transistor Case Style:D2-PAK; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Power Dissipation Pd:92W; Voltage Vgs Max:20V
Benefits: Advanced process technology; Ultra-low on-resistance; 175C operating temperature; Fast switching; Repetitive avalanche allowed up to Tjmax; Lead free, RoHS compliant; Automotive qualified

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFAUIRF540ZS
  • SP001515788