onsemi NUD3160DMT1G

NUD Series 12 V 263 mA Surface Mount Industrial Inductive Load Driver - SC-74
$ 0.243
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NUD3160DMT1G.

IHS

Datasheet11 pages3 years ago

RS (Formerly Allied Electronics)

Upverter

Augswan

Newark

Inventory History

3 month trend:
-0.33%

CAD Models

Download onsemi NUD3160DMT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.243
$ 0.299
Stock
1,880,728
1,421,735
Authorized Distributors
5
6
Number of Outputs
2
2
Max Output Current
150 mA
150 mA
Max Supply Voltage
60 V
60 V
Min Supply Voltage
12 V
-
Resistance
3.7 Ω
-
Fault Protection
-
-
Turn-Off Delay Time
-
-
Turn-On Delay Time
-
-
Operating Supply Voltage
-
-
Case/Package
TSSOP
TSSOP
Packaging
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2004-05-01
Lifecycle StatusEOL (Last Updated: 2 days ago)
LTB Date2023-06-15
LTD Date2023-12-15
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 2 days ago)

Related Parts

Power Load Distribution Switch IC, High Side, 1 Channel, 5.5 V, 285 Milliohms, 6 Pins, SC-70
MIC94090 Series 1 Channel 5.5V 1.2A Surface Mount High Side Load Switch SC-70-6
MIC94090 Series 1 Channel 5.5V 1.2A Surface Mount High Side Load Switch SC-70-6
MIC94090 Series 1 Channel 5.5V 1.2A Surface Mount High Side Load Switch SC-70-6
MIC94090 Series 1 Channel 5.5V 1.2A Surface Mount High Side Load Switch SC-70-6
MIC94072 Series 5.5 V 225 mO 1.2 A High Side Power Switch - SC-70-6

Descriptions

Descriptions of onsemi NUD3160DMT1G provided by its distributors.

NUD Series 12 V 263 mA Surface Mount Industrial Inductive Load Driver - SC-74
Tape & Reel (TR) NUD3160 e3 On/Off power distribution switch 3mm 60V 600ns 150mA
MOSFET and Power Driver 200mA 2-OUT Low Side Non-Inverting 6-Pin SC-74 T/R
Buffer/Inverter Based Peripheral Driver, 2 Driver, PDSO6
Drivers- Load/Relay 61V Industrial Load Driver
Mi Sc74 Indstr Load Drvr Rohs Compliant: Yes
-40℃~+125℃@(Ta) SC-74 Motor Driver ICs ROHS
Load Driver, Industrial, Inductive, Dual
60V INDUCTIVE LOAD DRIVER, NUD3160DMT1G
IC PWR DRIVER N-CHANNEL 1:1 SC74
IC INDCT LOAD DRVR INDUST SC74-6
IC INDUCTIVE LOAD DVR IND SC74-6
RELAY/LOAD DRIVER, 60V, SC-74-6; Output Current: 200mA; Supply Voltage Min: -; Supply Voltage Max: 60V; Driver Case Style: SC-74; No. of Pins: 6Pins; Operating Tempe; Available until stocks are exhausted Alternative available
This Microintegration part provides a single component solution to switch inductive loads such as relays solenoids and small DC motors without the need of a free-wheeling diode. It accepts logic level inputs thus allowing it to be driven by a large variety of devices including logic gates inverters and microcontrollers.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NUD3160DMT1G.