Microchip MIC94090YC6-TR

MIC94090 Series 1 Channel 5.5V 1.2A Surface Mount High Side Load Switch SC-70-6
$ 0.352
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC94090YC6-TR.

SHENGYU ELECTRONICS

Datasheet16 pages17 years ago

Microchip

Upverter

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip MIC94090YC6-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-05-26
Country of AssemblyMalaysia, Thailand
Country of FabricationN/A
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MIC94090 Series 1 Channel 5.5V 1.2A Surface Mount High Side Load Switch SC-70-6
Microchip Load switching power supply chip, MIC94070series, single channel, 5.5 VPower, 6Pin
MIC94072 Series 5.5 V 225 mO 1.2 A High Side Power Switch - SC-70-6

Descriptions

Descriptions of Microchip MIC94090YC6-TR provided by its distributors.

MIC94090 Series 1 Channel 5.5V 1.2A Surface Mount High Side Load Switch SC-70-6
Single High-Side Load Switches, 1.7 to 5.5V, 130mΩ, SC70-6, RoHS
Microchip SCT
Power Switch Hi Side 1-OUT 1.2A 0.26Ohm 6-Pin SC-70 T/R
Buffer/Inverter Based Peripheral Driver, 1 Driver, MOS, PDSO6
high-end SC-70-6 SMD mount,glue mount 1mm(height)
High Side Load Switch 1.2A, 130m
PWR LOAD SWITCH, HIGH SIDE, 5.5V, SC70-6
SC-70-6 Power Distribution Switches ROHS
IC LOAD SW HGH SIDE 1.2A SC70-6
IC PWR SWITCH P-CHAN 1:1 SC70-6
PWR LOAD SWITCH, HIGH SIDE, 5.5V, SC70-6; Power Load Switch Type: High Side; Input Voltage: 5.5V; Current Limit: 1.2A; On State Resistance: 0.13ohm; Distribution Switch Case Style: SC-70; No. of Pins: 6Pins; Thermal Protection: No; On / Enable Input Polarity: Active High; No. of Outputs: 1Outputs; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC94090YC6 TR
  • MIC94090YC6TR