onsemi SZNUD3160DMT1G

SZNUD3160 Series 150 mA 1.8 Ohm SMT Industrial Inductive Load Driver - SC74-6
$ 0.299
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SZNUD3160DMT1G.

Upverter

Datasheet11 pages3 years ago
Technical Drawing1 page4 years ago

JRH Electronics

IHS

Future Electronics

Master Electronics

Inventory History

3 month trend:
-97.95%

CAD Models

Download onsemi SZNUD3160DMT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.299
$ 0.243
Stock
1,421,735
1,880,728
Authorized Distributors
6
5
Number of Outputs
2
2
Max Output Current
150 mA
150 mA
Max Supply Voltage
60 V
60 V
Min Supply Voltage
-
12 V
Resistance
-
3.7 Ω
Fault Protection
-
-
Turn-Off Delay Time
-
-
Turn-On Delay Time
-
-
Operating Supply Voltage
-
-
Case/Package
TSSOP
TSSOP
Packaging
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2005-11-02
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

MIC94090 Series 1 Channel 5.5V 1.2A Surface Mount High Side Load Switch SC-70-6
MIC94073 Series 5.5 V 170 mOhm Surface Mount High Side Power Switch - SC-70-6
Power Load Distribution Switch IC, High Side, 1 Channel, 5.5 V, 285 Milliohms, 6 Pins, SC-70

Descriptions

Descriptions of onsemi SZNUD3160DMT1G provided by its distributors.

SZNUD3160 Series 150 mA 1.8 Ohm SMT Industrial Inductive Load Driver - SC74-6
Tape & Reel (TR) NUD3160 e3 On/Off power distribution switch 3mm 12V 618ns 263mA
MOSFET and Power Driver 200mA 2-OUT Low Side Non-Inverting 6-Pin SC-74 T/R
Avnet Japan
Motor Drivers; SZNUD3160DMT1G; ON SEMICONDUCTOR; 6; 1.5 mm; 3 mm; 1.1 mm
Relay Driver, 48 V Dual, Auto Standard
61V(Max) 150mA 60V(Max)V 60V(Max)V Off,On SC-74 , 3mm*1.5mm*1mm
Buffer/Inverter Based Peripheral Driver, 1 Driver, PDSO6
Trans MOSFET N-CH 60V 0.263A Automotive 6-Pin SC-74 T/R
Motor Driver Automotive 6-Pin SC-74 T/R
150mA SC-74 Motor Driver ICs ROHS
IC INDUCTIVE LOAD DVR IND SC74-6
IC PWR DRIVER N-CHANNEL 1:1 SC74

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd