Microchip MIC94091YC6-TR

MIC94090 Series 1 Channel 5.5V 1.2A Surface Mount High Side Load Switch SC-70-6
$ 0.364
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC94091YC6-TR.

element14 APAC

Datasheet16 pages17 years ago

Microchip

Upverter

Newark

Inventory History

3 month trend:
-68.40%

CAD Models

Download Microchip MIC94091YC6-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-05-26
Country of AssemblyMalaysia, Thailand
Country of FabricationN/A
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 19 hours ago)

Related Parts

Microchip Load switching power supply chip, MIC94070series, single channel, 5.5 VPower, 6Pin
MIC94090 Series 1 Channel 5.5V 1.2A Surface Mount High Side Load Switch SC-70-6
MIC94072 Series 5.5 V 225 mO 1.2 A High Side Power Switch - SC-70-6

Descriptions

Descriptions of Microchip MIC94091YC6-TR provided by its distributors.

MIC94090 Series 1 Channel 5.5V 1.2A Surface Mount High Side Load Switch SC-70-6
Power Switch Hi Side 1-OUT 1.2A 0.26Ohm 6-Pin SC-70 T/R / IC LOAD SW HGH SIDE 1.2A SC70-6
Single High-Side Load Switches, 1.7 to 5.5V, 130mΩ, SC70-6, RoHS
Microchip SCT
1.7V~5.5V 130mΩ 1.2A SC-70-6 Power Distribution Switches ROHS
Tape & Reel (TR) MIC94091 On/Off Load Discharge power distribution switch 2.25mm 5.5V 1.5mus 1.2A
Switch, Hs, 5.5V, 1.2A, 0.13Ohm, 8Mlf
high-end SC-70-6 SMD mount,glue mount 1mm(height)
High Side Load Switch 1.2A, 130m
Microchip MIC94091YC6-TR 开关电源芯片
RS APAC
IC PWR SWITCH P-CHAN 1:1 SC70-6
SWITCH, HS, 5.5V, 1.2A, 0.13OHM, 8MLF; Power Load Switch Type: High Side; Input Voltage: 5.5V; Current Limit: 1.2A; On State Resistance: 0.13ohm; Distribution Switch Case Style: SC-70; No. of Pins: 6Pins; Thermal Protection: Yes; On / Enable Input Polarity: Active High; No. of Outputs: 1Outputs; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Operating Temperature Range: -40°C to +85°C

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC94091YC6 TR
  • MIC94091YC6TR