onsemi NTTS2P02R2G

Power MOSFET 20V 2.4A 90 mOhm Single P-Channel Micro8
$ 0.345
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NTTS2P02R2G.

IHS

Datasheet7 pages20 years ago

onsemi

Farnell

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NTTS2P02R2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.345
$ 0.154
Stock
739,442
220,840
Authorized Distributors
3
2
Mount
Surface Mount
Surface Mount
Case/Package
-
-
Drain to Source Voltage (Vdss)
20 V
20 V
Continuous Drain Current (ID)
2.4 A
2.4 A
Threshold Voltage
-
-
Rds On Max
90 mΩ
90 mΩ
Gate to Source Voltage (Vgs)
8 V
8 V
Power Dissipation
780 mW
780 mW
Input Capacitance
550 pF
550 pF

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-09-01
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2010-07-21
LTD Date2011-01-21
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

20V 2.1A 500mW 76m´Î@4.5V1A 1V@250Ã×A P Channel XFBGA-4 MOSFETs ROHS
Trans MOSFET P-CH 20V 3.1A 3-Pin SOT-23 T/R / MOSFET P-CH 20V 3.1A SOT23-3
onsemiFDC6305N
Dual N-Channel PowerTrench® MOSFET, 2.5V Specified, 20V, 2.7A, 80mΩ
onsemiFDG332PZ
P-Channel 20 V 95 mOhm Surface Mount PowerTrench Mosfet SC70-6
Single N-Channel 20 V 8 mO 3.2 nC Surface Mount Power Mosfet - MICRO FOOT
onsemiFDZ191P
P-Channel PowerTrench® WL-CSP MOSFET, 1.5V Specified, -20V, -1A, 85mΩ

Descriptions

Descriptions of onsemi NTTS2P02R2G provided by its distributors.

Power MOSFET 20V 2.4A 90 mOhm Single P-Channel Micro8
MOSFETs- Power and Small Signal 20V 2.4A P-Channel
2400 mA 20 V P-CHANNEL Si SMALL SIGNAL MOSFET
Trans MOSFET P-CH 20V 3.25A 8-Pin Micro T/R
Small Signal Field-Effect Transistor, 2.4A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET
Tape & Reel (TR) Surface Mount P-Channel SINGLE WITH BUILT-IN DIODE Mosfet Transistor 2.4A Ta 2.4A 780mW 31ns
MOSFET PWR P-CHAN SGL 20V 8MICRO

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd