onsemi FDC6305N

Dual N-Channel PowerTrench® MOSFET, 2.5V Specified, 20V, 2.7A, 80mΩ
$ 0.344
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDC6305N.

Farnell

Datasheet5 pages27 years ago
Datasheet8 pages4 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet8 pages17 years ago
Datasheet0 pages0 years ago

IHS

onsemi

Upverter

element14 APAC

Inventory History

3 month trend:
-41.44%

CAD Models

Download onsemi FDC6305N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1999-12-28
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

onsemiFDC6327C
onsemi N/P-Channel MOSFET PowerTrench Vds=20V 1.9A 2.7A SOT-23 SMD 6-Pin
onsemiFDC6401N
Dual N-Channel PowerTrench® MOSFET, 2.5V Specified, 20V, 3.0A, 70mΩ
onsemiFDC6420C
ON SEMICONDUCTOR - FDC6420C - Dual MOSFET, N and P Channel, 3 A, 20 V, 0.05 ohm, 4.5 V, 900 mV
onsemiUSB10H
Dual P-Ch MOSFET 20V 960mW 1.5V@250µA 4.2nC@4.5V 170mΩ@1.9A,4.5V 1.9A 441pF@10V SSOT-6 SMD 2.9mm × 1.6mm × 1.1mm
MOSFET, Power;N-Ch;VDSS 20V;RDS(ON) 0.1Ohm;ID 3.2A;Micro6 (SOT-23);PD 1.7W;-55de
Diodes Inc.DMP2130LDM-7
Trans MOSFET P-CH 20V 3.4A 6-Pin SOT-563 T/R

Descriptions

Descriptions of onsemi FDC6305N provided by its distributors.

Dual N-Channel PowerTrench® MOSFET, 2.5V Specified, 20V, 2.7A, 80mΩ
Transistor MOSFET Array Dual N-CH 20V 2.7A 6-Pin TSOT-23 T/R
Avnet Japan
MOSFET; Transistor Type:MOSFET; Transistor Polarity:Dual N Channel; Drain Source Voltage, Vds:20V; Continuous Drain Current, Id:2.7A; On Resistance, Rds(on):0.08ohm; Rds(on) Test Voltage, Vgs:4.5V; Package/Case:SuperSOT-6 ;RoHS Compliant: Yes
These N-Channel low threshold 2.5V specified MOSFETs are produced using Fairchild Semiconductor's advanced PowerTrench process that has been especially tailored to minimize on-state resistance and yet maintain low gate charge for superior switching performance.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDC6305N.