onsemi FDZ191P

P-Channel PowerTrench® WL-CSP MOSFET, 1.5V Specified, -20V, -1A, 85mΩ
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDZ191P.

Upverter

Technical Drawing1 page5 years ago

IHS

Farnell

Fairchild Semiconductor

onsemi

CAD Models

Download onsemi FDZ191P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-07-25
Lifecycle StatusEOL (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 2 weeks ago)

Related Parts

PowerTrench® MOSFET, Dual P-Channel, -20V , -3.7A, 72mΩ
onsemiFDC634P
P-Channel PowerTrench® MOSFET, 2.5V Specified, -20V, -3.5A, 80mΩ
Power MOSFET 20V 4.4A 80 mOhm Dual P-Channel ChipFET with Schottky Diode
Single P-Channel 20 V 0.09 Ohms Surface Mount Power Mosfet - SOT-363
MOSFET, Power;P-Ch;VDSS -20V;RDS(ON) 0.065Ohm;ID -3.7A;Micro3;PD 1.3W;VGS +/-12V
Diodes Inc.DMP2160U-7
DMP2160U Series 20 V 80 mOhm P-Channel Enhancement Mode Mosfet - SOT-23-3

Descriptions

Descriptions of onsemi FDZ191P provided by its distributors.

P-Channel PowerTrench® WL-CSP MOSFET, 1.5V Specified, -20V, -1A, 85mΩ
Power MOSFET, P Channel, 20 V, 3 A, 85 Milliohms, WLCSP, 6 Pins, Surface Mount
; Transistor Type:MOSFET; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes
MOSFETs -20V P-Channel 1.5V PwrTrh WL-CSP MOSFET
Small Signal Field-Effect Transistor, 3A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET
Trans MOSFET P-CH 20V 3A 6-Pin WLCSP T/R
Avnet Japan
Pch 1.5V powertrench WLCSP mosfet
Designed on Fairchild's advanced 1.5V PowerTrench process with state of the art "low pitch" WLCSP packaging process, the FDZ191P minimizes both PCB space and rDS(on). This advanced WLCSP MOSFET embodies a breakthrough in packaging technology which enables the device to combine excellent thermal transfer characteristics, ultra-low profile packaging, low gate charge, and low rDS(on). .

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDZ191P.