onsemi NTR3C21NZT1G

Single N-Channel Power MOSFET 20V, 3.6A, 24mΩ
$ 0.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NTR3C21NZT1G.

Upverter

Datasheet7 pages6 years ago
Technical Drawing1 page6 years ago

IHS

Master Electronics

onsemi

element14 APAC

Inventory History

3 month trend:
-38.41%

CAD Models

Download onsemi NTR3C21NZT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemiFDN339AN
N-Channel PowerTrench® MOSFET, 2.5V Specified, 20V, 3A, 35mΩ
Diodes Inc.DMG2305UXQ-7
DMG Series 20 V 5 mOhm SMT P-Channel Enhancement Mode Mosfet - SOT-23
Single P-Channel 20 V 54 mOhm 6.9 nC HEXFET® Power Mosfet - SOT-23
MOSFET, 20V, 4.1A, 46 MOHM, 3.5 NC QG, 2.5V DRIVE CAPABLE, SOT-23
Transistor: P-MOSFET; unipolar; -20V; -2.3A; 0.065ohm; 1.3W; -55+150 deg.C; SMD; SOT23
P-Channel 20 V 83 mO 4.6 nC Surface Mount Power Mosfet - SOT-23

Descriptions

Descriptions of onsemi NTR3C21NZT1G provided by its distributors.

Single N-Channel Power MOSFET 20V, 3.6A, 24mΩ
NTR Series 20 V 24 mOhm 0.47 W Surface Mount N-Channel Power Mosfet - SOT-23
Single N-Channel Power Mosfet 20V, 3.6A, 24M/Reel |Onsemi NTR3C21NZT1G
Small Signal Field-Effect Transistor, 3.6A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB
MOSFET, N-CH, 20V, 3.6A, SOT-23; Transistor Polarity:N Channel; Continuous Drain Current Id:3.6A; Drain Source Voltage Vds:20V; On Resistance Rds(on):0.018ohm; Rds(on) Test Voltage Vgs:4.5V; Threshold Voltage Vgs:1V; Pow
Transistor Polarity = N-Channel / Configuration = Single / Continuous Drain Current (Id) A = 3.6 / Drain-Source Voltage (Vds) V = 20 / ON Resistance (Rds(on)) mOhm = 55 / Gate-Source Voltage V = 8 / Fall Time us = 4.67 / Rise Time ns = 14 / Turn-OFF Delay Time ns = 420 / Turn-ON Delay Time ns = 7 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = SOT-23 / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260 / Power Dissipation (Pd) mW = 470

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd