Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FDN339AN

N-Channel PowerTrench® MOSFET, 2.5V Specified, 20V, 3A, 35mΩ
$ 0.238
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDN339AN.

IHS

Datasheet6 pages3 years ago
Datasheet5 pages17 years ago

Upverter

Farnell

onsemi

Newark

Inventory History

3 month trend:
-4.48%

CAD Models

Download onsemi FDN339AN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-12-08
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemiFDN304PZ
P-Channel PowerTrench® MOSFET, 1.8V Specified, -20V, -2.4A, 52mΩ
onsemiFDN302P
P-Channel PowerTrench® MOSFET, 2.5V Specified, -20V, -2.4A, 55mΩ
onsemi N-Channel Enhancement MOSFET, Vds=20V, 3.6A, SOT-23, SMD, 3-Pin
MOSFET, Power;P-Ch;VDSS -20V;RDS(ON) 0.065Ohm;ID -3.7A;Micro3;PD 1.3W;VGS +/-12V
Single P-Channel 20 V 1.3 W 8.0 nC Hexfet Power Mosfet Surface Mount - SOT-23
Diodes Inc.DMP2170U-7
Transistor MOSFET P-CH 20V 3.1A 3-Pin SOT-23 T/R

Descriptions

Descriptions of onsemi FDN339AN provided by its distributors.

N-Channel PowerTrench® MOSFET, 2.5V Specified, 20V, 3A, 35mΩ
Single N-Channel 20 V 0.061 Ohm 0.5 W PowerTrenChannel SMT Mosfet - SSOT-3
N-CHANNEL 2.5V SPECIFIED POWERTRENCH MOSFET Small Signal Field-Effect Transistor, 3A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET, N, SMD, SUPERSOT-3; Transistor Polarity:N Channel; Continuous Drain Current Id:3A; Drain Source Voltage Vds:20V; On Resistance Rds(on):35mohm; Rds(on) Test Voltage Vgs:4.5V; Threshold Voltage Vgs Typ:850mV; Power Dissipation Pd:500mW; Transistor Case Style:SuperSOT; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Current Id Max:3A; Package / Case:SuperSOT-3; Power Dissipation Pd:500mW; Termination Type:SMD; Voltage Vds Typ:20V; Voltage Vgs Max:850mV; Voltage Vgs Rds on Measurement:4.5V
This N-Channel 2.5V specified MOSFET is produced using Fairchild Semiconductor's advanced PowerTrench process that has been especially tailored to minimize the on-state resistance and yet maintain low gate charge for superior switching performance.
Transistor Polarity = N-Channel / Configuration = Single / Continuous Drain Current (Id) A = 3 / Drain-Source Voltage (Vds) V = 20 / ON Resistance (Rds(on)) mOhm = 35 / Gate-Source Voltage V = 8 / Fall Time ns = 5 / Rise Time ns = 10 / Turn-OFF Delay Time ns = 18 / Turn-ON Delay Time ns = 8 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = SOT-23 / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260 / Power Dissipation (Pd) mW = 500

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDN 339AN
  • FDN339AN.