Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRLML6246TRPBF

Mosfet, 20V, 4.1A, 46 Mohm, 3.5 Nc Qg, 2.5V Drive Capable, SOT-23
$ 0.137
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRLML6246TRPBF.

IHS

Datasheet11 pages13 years ago

Newark

Upverter

TME

HQonline

Inventory History

3 month trend:
+11.11%

CAD Models

Download Infineon IRLML6246TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2021-04-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Transistor: N-MOSFET; unipolar; 12V; 4.3A; 0.05ohm; 1.3W; -55+150 deg.C; SMD; SOT23
N CH POWER MOSFET, HEXFET, 20V, 4.2A, MICRO3; Transistor Polarity:N Channel; Con
Diodes Inc.DMP2066LSN-7
P-Channel 20 V 40 mOhm Enhancement Mode Mosfet - SC-59
Single P-Channel 20 V 54 mOhm 6.9 nC HEXFET® Power Mosfet - SOT-23
N-Channel Power MOSFET 20V, 3.5A, 71mΩ
Diodes Inc.DMG2305UXQ-7
P-Ch MOSFET 20V 4.2A 52mΩ@4.2A,4.5V 808pF@15V SOT-23-3 SMD 2.9mm × 1.3mm × 1.03mm

Descriptions

Descriptions of Infineon IRLML6246TRPBF provided by its distributors.

MOSFET, 20V, 4.1A, 46 MOHM, 3.5 NC QG, 2.5V DRIVE CAPABLE, SOT-23
Power MOSFET, N Channel, 20 V, 4.1 A, 0.046 ohm, TO-236AB (SOT-23), Surface Mount
20V Single N-Channel HEXFET Power MOSFET in a Micro 3 package, SOT23-3, RoHS
Infineon SCT
Single N-Channel 20 V 66 mOhm 3.5 nC HEXFET® Power Mosfet - SOT-23
Trans MOSFET N-CH 20V 4.1A 3-Pin SOT-23 T/R / MOSFET N-CH 20V 4.1A SOT-23
Infineon N-Channel HEXFET MOSFET, Vds=20V, 4.1A, SOT-23, SMD, 3-Pin
MOSFET Operating temperature: -55...150 °C Housing type: SOT-23 Polarity: N Power dissipation: 1.3 W
HEXFET Power MOSFET Small Signal Field-Effect Transistor
20V 4.1A 1.3W 46m´Î@4.5V4.1A 1.1V@5Ã×A N Channel SOT-23(SOT-23-3) MOSFETs ROHS
Mosfet,n Ch,diode,20V,4.1A,sot-23; |Infineon Technologies IRLML6246TRPBF
MOSFET,N CH,DIODE,20V,4.1A,SOT-23; Transistor Polarity:N Channel; Drain Source Voltage Vds:20V; On Resistance Rds(on):0.03ohm; Rds(on) Test Voltage Vgs:4.5V; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:SOT-23; No. of Pins:3; SVHC:No SVHC (15-Dec-2010); Current Id Max:4.1A; Power Dissipation Pd:1.3W; Voltage Vgs Max:12V
The StrongIRFET™ power MOSFET family is optimized for low RDS(on) and high current capability. The devices are ideal for low frequency applications requiring performance and ruggedness. The comprehensive portfolio addresses a broad range of applications including DC motors, battery management systems, inverters, and DC-DC converters.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRLML6246TRPBF
  • IRLML6246
  • IRLML6246TRPBF.
  • SP001568932