onsemi CPH3350-TL-W

P-Channel 20 V 83 mO 4.6 nC Surface Mount Power Mosfet - SOT-23
$ 0.108
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CPH3350-TL-W.

Farnell

Datasheet6 pages13 years ago

Upverter

onsemi

Inventory History

3 month trend:
-74.91%

CAD Models

Download onsemi CPH3350-TL-W symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.108
$ 0.186
Stock
588,211
804,104
Authorized Distributors
3
3
Mount
Surface Mount
-
Case/Package
TO-236-3
TO-236-3
Drain to Source Voltage (Vds)
-20 V
20 V
Continuous Drain Current (ID)
3 A
3 A
Threshold Voltage
-
-
Rds On Max
83 mΩ
83 mΩ
Gate to Source Voltage (Vgs)
10 V
10 V
Power Dissipation
1 W
1 W
Input Capacitance
375 pF
375 pF

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-12-13
Lifecycle StatusObsolete (Last Updated: 4 days ago)
LTB Date2021-07-05
LTD Date2022-07-05
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Related Parts

MOSFET, Power;P-Ch;VDSS -20V;RDS(ON) 0.065Ohm;ID -3.7A;Micro3;PD 1.3W;VGS +/-12V
Single P-Channel 20 V 1.3 W 8.0 nC Hexfet Power Mosfet Surface Mount - SOT-23
N-Channel Power MOSFET 20V, 3.5A, 71mΩ
Diodes Inc.DMN2046U-7
Power MOSFET, N Channel, 20 V, 3.4 A, 0.072 ohm, SOT-23, Surface Mount
MOSFET N-CH 20V 3.2A SOT23-3
Diodes Inc.DMP2170U-7
Transistor MOSFET P-CH 20V 3.1A 3-Pin SOT-23 T/R

Descriptions

Descriptions of onsemi CPH3350-TL-W provided by its distributors.

P-Channel 20 V 83 mO 4.6 nC Surface Mount Power Mosfet - SOT-23
P-Channel Power MOSFET, -20V, -3A, 83mΩ
Small Signal Field-Effect Transistor, 3A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236
Transistor Polarity:p Channel; Drain Source Voltage Vds:20V; Continuous Drain Current Id:3A; On Resistance Rds(On):0.064Ohm; Transistor Mounting:surface Mount; Rds(On) Test Voltage Vgs:4.5V; Threshold Voltage Vgs:1.3V Rohs Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CPH3350-TL-W.