onsemi NTLJF4156NT1G

Single N-Channel Power MOSFET and Schottky Diode 30V 4.6A 70mΩ
$ 0.208
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NTLJF4156NT1G.

IHS

Datasheet10 pages6 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Farnell

Future Electronics

Inventory History

3 month trend:
-2.85%

CAD Models

Download onsemi NTLJF4156NT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-12-13
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

NTLJD4116NT1G DUAL N-CHANNEL MOSFET TRANSISTOR, 2.5 A, 30 V, 6-PIN WDFN
onsemiFDMA3028N
Dual N-Channel PowerTrench® MOSFET 30V, 3.8A, 68mΩ
Diodes Inc.ZXMN3A14FTA
ZXMN3A14 Series 30 V 0.065 Ohm N-Channel Enhancement Mode MOSFET - SOT-23-3
Diodes Inc.DMP3098L-7
MOSFET P-CH 30V 3.8A SOT23-3 / Trans MOSFET P-CH 30V 3.8A 3-Pin SOT-23 T/R
onsemiFDC658AP
Transistor MOSFET Positive Channel 30 Volt 4A 6-Pin SuperSOT T/R
Diodes Inc.DMP3098LSD-13
Transistor MOSFET Array Dual P-CH 30V 4.4A 8-Pin SOIC T/R

Descriptions

Descriptions of onsemi NTLJF4156NT1G provided by its distributors.

Single N-Channel Power MOSFET and Schottky Diode 30V 4.6A 70mΩ
NTLJF4156N: Power MOSFET 30V 4A 70 mOhm Dual N-Channel WDFN6 FETKY
NTLJF4156NT1G N-CHANNEL MOSFET TRANSISTOR, 4.6 A, 30 V, 6-PIN WDFN
MOSFETs- Power and Small Signal NFET 2X2 30V 4A 70MOHM
MOSFET, N-CH, 30V, 3.7A, WDFN; Transistor Polarity: N Channel + Schottky; Continuous Drain Current Id: 3.7A; Drain Source Voltage Vds: 30V; On Resistance Rds(on): 0.047ohm; Rds(on) Test Voltage Vgs: 4.5V; Threshold Voltage Vgs: 700mV; Power Dissipation Pd: 1.5W; Transistor Case Style: WDFN; No. of Pins: 6Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NTLJF4156NT1G.