What’s new: Find the right parts faster with our redesigned experience

Learn more

Diodes Inc. DMP3098LSD-13

Transistor MOSFET Array Dual P-CH 30V 4.4A 8-Pin SOIC T/R
$ 0.335
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. DMP3098LSD-13.

IHS

Datasheet5 pages12 years ago

Diodes Inc SCT

Inventory History

3 month trend:
-19.23%

CAD Models

Download Diodes Inc. DMP3098LSD-13 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-05-19
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Diodes Inc.DMG4413LSS-13
DiodesZetex PChannel EnhancedMOSTube, Vds=30 V, 12 A, SOICencapsulation, surface mount, 8Pin
Diodes Inc.DMN3033LSD-13
Transistor MOSFET Array Dual N-CH 30V 6.9A 8-Pin SOIC T/R
Diodes Inc.DMP3056LSS-13
MOSFET P-CH 30V 7.1A 8-SOIC / Trans MOSFET P-CH 30V 7.1A 8-Pin SOP T/R
MOSFET N/P-CH 30V 6A/5A 8-SOP
PanasonicFSS804-TL-E
MOSFET N-CH 30V 14A 8-SOP

Descriptions

Descriptions of Diodes Inc. DMP3098LSD-13 provided by its distributors.

Transistor MOSFET Array Dual P-CH 30V 4.4A 8-Pin SOIC T/R
Dual P-Channel -30 V 115 mOhm 7.8 nC 1.8 W Silicon Mosfet - SOIC-8
Trans MOSFET P-CH 30V 4.4A Automotive 8-Pin SOP T/R
P-CHANNEL ENHANCEMENT MODE MOSFET, 30V VDS, 20±V VGS
Diodes Inc SCT
Small Signal Field-Effect Transistor, 4.4A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET
DUAL P-CH 30V 4,4A 56mOhm SO-8

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DMP3098LSD13