onsemi FDMA3028N

Dual N-Channel PowerTrench® MOSFET 30V, 3.8A, 68mΩ
$ 0.332
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDMA3028N.

IHS

Datasheet8 pages4 years ago
Datasheet0 pages0 years ago

Upverter

Future Electronics

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FDMA3028N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2011-06-03
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2021-10-08
LTD Date2022-04-08
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

Dual N-Channel 30 V 63 mOhm 2.8 nC HEXFET® Power Mosfet - PQFN 2 x 2 mm
N-Channel Power MOSFET, 30V, 4A, 50mΩ
SI1416EDH-T1-GE3 N-CHANNEL MOSFET TRANSISTOR, 3.9 A, 30 V, 6-PIN SOT-363
MOSFET, P-CH, -30V, -4A, SOT-363-6; Transistor Polarity:P Channel; Continuous Dr
Diodes Inc.DMG3402L-7
N-Channel 30 V 4 A 52 mO Surface Mount Power Mosfet - SOT-23
Diodes Inc.DMN3065LW-7
Mosfet Bvdss: 25V~30V Sot323 T&r 3K Rohs Compliant: Yes |Diodes Inc. DMN3065LW-7

Descriptions

Descriptions of onsemi FDMA3028N provided by its distributors.

Dual N-Channel PowerTrench® MOSFET 30V, 3.8A, 68mΩ
Transistor MOSFET Array Dual N-CH 30V 3.8A 6-Pin MicroFET T/R
Dual N-Channel Power Trench MOSFET - 6LD,MLP,DUAL,NON-JEDEC,2MM SQUARE,DUAL DAP
MOSFET, DUAL N-CH, 30V, 3.8A, 1.5W, WDFN; Transistor Polarity: Dual N Channel; Continuous Drain Current Id: 3.8A; Drain Source Voltage Vds: 30V; On Resistance Rds(on): 0.046ohm; Rds(on) Test Voltage Vgs: 4.5V; Threshold Volta
This device is designed specifically as a single package solution for dual switching requirements in cellular handset and other ultra-portable applications. It features two independent N-Channel MOSFETs with low on-state resistance for minimum conduction losses. The MicroFET 2x2 package offers exceptional thermal performance for its physical size and is well suited to linear mode applications.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd