Diodes Inc. ZXMN3A14FTA

ZXMN3A14 Series 30 V 0.065 Ohm N-Channel Enhancement Mode MOSFET - SOT-23-3
$ 0.345
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZXMN3A14FTA.

IHS

Datasheet8 pages14 years ago
Datasheet7 pages19 years ago

Components Direct

Diodes Inc SCT

iiiC

Future Electronics

Inventory History

3 month trend:
+9.32%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2003-09-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Si2316BDS Series N-Channel 30 V 50 mOhm 1.66 W Surface Mount Mosfet - TO-236
Single N-Channel 30 V 0.05 Ohms Surface Mount Power Mosfet - SOT-23
Trans MOSFET N-CH 30V 3.16A 3-Pin SOT-23 T/R
Diodes Inc.ZXMN3B14FTA
N-Channel 30 V 0.08 Ohm Surface Mount Enhancement Mode MOSFET - SOT-23
Diodes Inc.DMN3150L-7
Power MOSFET, N Channel, 30 V, 3.8 A, 0.039 ohm, SOT-23, Surface Mount

Descriptions

Descriptions of Diodes Inc. ZXMN3A14FTA provided by its distributors.

ZXMN3A14 Series 30 V 0.065 Ohm N-Channel Enhancement Mode MOSFET - SOT-23-3
Mosfet, N-Ch, 30V, 3.2A, 150Deg C, 1W Rohs Compliant: Yes |Diodes Inc. ZXMN3A14FTA
Trans MOSFET N-CH 30V 3.9A 3-Pin SOT-23 T/R
MOSFET N-Channel 30V 3.9A SOT23
RS APAC
N-CHANNEL ENHANCEMENT MODE MOSFET, 30V VDS, 20±V VGS
Diodes Inc SCT
90004001,场效应管, MOSFET, N沟道, 30V, 3.2A, 150度 C, 1W;
DiodesZetex NMOS, Vds=30 V, 3.9 A, SOT-23, , 3
Small Signal Field-Effect Transistor, 3.2A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
N-CH MOS-FET 3,9A 30V SOT23 RoHSconf
MOSFET, N-CH, 30V, 3.2A, 150DEG C, 1W;
XSTR,N-CH MOS,ZXMN3A14FTA,3.2A,30V,SOT23

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated