Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. DMP3098L-7

Mosfet P-ch 30V 3.8A SOT23-3 / Trans Mosfet P-ch 30V 3.8A 3-PIN SOT-23 T/r
$ 0.196
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. DMP3098L-7.

Newark

Datasheet5 pages12 years ago

Upverter

Diodes Inc SCT

iiiC

Future Electronics

Inventory History

3 month trend:
+142%

CAD Models

Download Diodes Inc. DMP3098L-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

NXP SemiconductorsPMV37EN,215
Transistor MOSFET N-Channel 30V 3.1A 3-Pin SOT-23
NXP SemiconductorsPMN35EN,115
Trans MOSFET N-CH 30V 5.1A 6-Pin TSOP T/R
NXP SemiconductorsPMN25EN,115
Trans MOSFET N-CH 30V 6.2A 6-Pin TSOP T/R

Descriptions

Descriptions of Diodes Inc. DMP3098L-7 provided by its distributors.

MOSFET P-CH 30V 3.8A SOT23-3 / Trans MOSFET P-CH 30V 3.8A 3-Pin SOT-23 T/R
DMP3098L Series 30 V 70 mOhm P-Channel Enhancement Mode Mosfet - SOT-23-3
Power MOSFET, P Channel, 30 V, 3.8 A, 0.07 ohm, SOT-23, Surface Mount
MOSFET, PMOS, 30V, 3.8A, SOT-23-3, 1.08W, -55~150C, AEC-Q101
MOSFET Operating temperature: -55...150 °C Housing type: SOT-23 Polarity: P Variants: Enhancement mode Power dissipation: 1.08 W
MOSFET,P CH,30V,3.8A,SOT23; Transistor Polarity:P Channel; Continuous Drain Current Id:3.8A; Drain Source Voltage Vds:-30V; On Resistance Rds(on):0.056ohm; Rds(on) Test Voltage Vgs:-10V; Threshold Voltage Vgs:-1.8V; Powe

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DMP3098L-7.
  • DMP3098L7