onsemi NTD6416ANT4G

N-Channel 100 V 81 mOhm 71 W Surface Mount Power MOSFET -TO-252-3
$ 0.588
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NTD6416ANT4G.

IHS

Datasheet8 pages6 years ago

JRH Electronics

Upverter

onsemi

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.18%

CAD Models

Download onsemi NTD6416ANT4G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.588
$ 0.143
Stock
686,609
7,321
Authorized Distributors
6
1
Mount
-
-
Case/Package
DPAK
DPAK
Drain to Source Voltage (Vdss)
100 V
-
Continuous Drain Current (ID)
17 A
9 A
Threshold Voltage
2 V
-
Rds On Max
81 mΩ
-
Gate to Source Voltage (Vgs)
20 V
-
Power Dissipation
71 W
-
Input Capacitance
620 pF
-

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-08-14
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

N-Channel Power MOSFET 100V, 17A, 81mΩ Power MOSFET 100V 17A 81 mOhm Single N-Channel DPAK
N-Channel Power MOSFET 100V, 19A, 74mΩ Power MOSFET 100V, 19A, 74 mOhm, Single N-Channel, DPAK, Logic Level.
N-Channel Power MOSFET, Logic Level, QFET®, 100 V, 15.6 A, 100 mΩ, DPAK
Single N-Channel 100 V 0.54 Ohms Surface Mount Power Mosfet - TO-252
Transistor: N-MOSFET; unipolar; 100V; 4.3A; 0.54ohm; 25W; -55+150 deg.C; SMD; TO252(DPAK)
Single N-Channel 100 V 0.54 Ohms Surface Mount Power Mosfet - TO-252

Descriptions

Descriptions of onsemi NTD6416ANT4G provided by its distributors.

N-Channel 100 V 81 mOhm 71 W Surface Mount Power MOSFET -TO-252-3
Single N-Channel Power MOSFET 100V, 17A, 81mΩ
NTD6416ANT4G N-CHANNEL MOSFET TRANSISTOR, 17 A, 100 V, 3-PIN D-PAK
MOSFET,N CH,W DIODE,100V,17A,DPAK; Transistor Polarity: N Channel; Continuous Drain Current Id: 17A; Drain Source Voltage Vds: 100V; On Resistance Rds(on): 0.073ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 2V; Power Dissipation Pd: 71W; Transistor Case Style: TO-252; No. of Pins: 3Pins; Operating Temperature Max: 175°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: Lead (27-Jun-2018); Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +175°C
Mosfet,n Channel,w Diode,100V,17A,dpak; Transistor, Polaridad:Canal N; Intensidad Drenador Continua Id:17A; Tensión Drenaje-Fuente Vds:100V; Resistencia De Activación Rds(On):0.073Ohm; Tensión Vgs De Medición Rds(On):10V |Onsemi NTD6416ANT4G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd