Vishay IRFR110PBF

Transistor: N-MOSFET; unipolar; 100V; 4.3A; 0.54ohm; 25W; -55+150 deg.C; SMD; TO252(DPAK)
$ 0.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IRFR110PBF.

Newark

Datasheet13 pages4 years ago
Datasheet11 pages14 years ago
Datasheet8 pages16 years ago
Datasheet11 pages9 years ago
Datasheet11 pages11 years ago

element14 APAC

element14

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-14.67%

CAD Models

Download Vishay IRFR110PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1997-07-21
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Single N-Channel 100 V 0.54 Ohms Surface Mount Power Mosfet - TO-252
Single N-Channel 100 V 0.54 Ohm 8.3 nC 2.5 W Silicon SMT Mosfet - TO-252-3
Single P-Channel 100 V 1.2 Ohms Surface Mount Power Mosfet - TO-252
Shielded Gate PowerTrench® MOSFET, N-Channel, 100V , 5.5 A, 104 mΩ
onsemiFQD5P10TM
P-Channel Power MOSFET, QFET®, -100 V, -3.6 A, 1.05 Ω, DPAK

Descriptions

Descriptions of Vishay IRFR110PBF provided by its distributors.

Transistor: N-MOSFET; unipolar; 100V; 4.3A; 0.54ohm; 25W; -55+150 deg.C; SMD; TO252(DPAK)
Power MOSFET, N Channel, 100 V, 4.3 A, 0.54 ohm, TO-252 (DPAK), Surface Mount
POWER MOSFET Power Field-Effect Transistor, 4.3A I(D), 100V, 0.54ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
N CHANNEL MOSFET, 100V, 4.3A, D-PAK; Channel Type:N Channel; Drain Source Voltage Vds:100V; Continuous Drain Current Id:4.3A; Transistor Mounting:Surface Mount; Rds(on) Test Voltage:10V; Gate Source Threshold Voltage Max:4V RoHS Compliant: No
MOSFET, N, 100V, 4.3A, D-PAK; Transistor Polarity:N Channel; Continuous Drain Current Id:4.3A; Drain Source Voltage Vds:100V; On Resistance Rds(on):540mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:4V; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:D-PAK; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Alternate Case Style:D-PAK; Current Id Max:4.3A; Current Temperature:25°C; External Depth:10.5mm; External Length / Height:2.55mm; External Width:6.8mm; Full Power Rating Temperature:25°C; Junction to Case Thermal Resistance A:5°C/W; No. of Transistors:1; Package / Case:DPAK; Power Dissipation Pd:25W; Power Dissipation Pd:25W; Pulse Current Idm:17A; SMD Marking:IRFR110; Termination Type:SMD; Voltage Vds Typ:100V; Voltage Vgs Max:20V; Voltage Vgs Rds on Measurement:10V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFR110PBF.