Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FQD19N10LTM

N-Channel Power MOSFET, Logic Level, QFET®, 100 V, 15.6 A, 100 mΩ, DPAK
$ 0.541
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FQD19N10LTM.

Newark

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

IHS

Upverter

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
+0.11%

CAD Models

Download onsemi FQD19N10LTM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2000-10-19
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

MOSFET Transistor, N Channel, 15.6 A, 100 V, 0.078 ohm, 10 V, 4 V
N-Channel Power MOSFET, Logic Level, QFET®, 100 V, 10 A, 180 mΩ, DPAK
N-Channel Power MOSFET, Logic Level, QFET®, 100 V, 5.8 A, 350 mΩ, DPAK
Transistor: N-MOSFET; unipolar; 100V; 4.3A; 0.54ohm; 25W; -55+150 deg.C; SMD; TO252(DPAK)
Single N-Channel 100 V 0.54 Ohms Surface Mount Power Mosfet - TO-252
Single P-Channel 100 V 1.2 Ohms Surface Mount Power Mosfet - TO-252

Descriptions

Descriptions of onsemi FQD19N10LTM provided by its distributors.

N-Channel Power MOSFET, Logic Level, QFET®, 100 V, 15.6 A, 100 mΩ, DPAK
Power MOSFET, N Channel, 100 V, 15.6 A, 0.074 ohm, TO-252AA, Surface Mount
Power Field-Effect Transistor, 15.6A I(D), 100V, 0.11ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252
MOSFET, N CH, 100V, 15.6A, TO-252AA-3; Transistor Polarity: N Channel; Continuous Drain Current Id: 15.6A; Drain Source Voltage Vds: 100V; On Resistance Rds(on): 0.074ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 2V; Power Dissipation Pd: 50W; Transistor Case Style: TO-252AA; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: Lead (27-Jun-2018)
This N-Channel enhancement mode power MOSFET is produced using Fairchild Semiconductor’s proprietary planar stripe and DMOS technology. This advanced MOSFET technology has been especially tailored to reduce on-state resistance, and to provide superior switching performance and high avalanche energy strength. These devices are suitable for switched mode power supplies, audio amplifier, DC motor control, and variable switching power applications.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FQD19N10LTM.