
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Microchip USA | NTD4813NT4G | 2,296 | 600 | Tray | 4h | |||||||
| Win Source | WS-NTD4813NT4G | 20,200 | 175 | 11h | ||||||||
| Worldway Electronics | NTD4813NT4G | 16,262 | 7 | Tape & Reel | 10h | |||||||
| Fmall Co., Limited | NTD4813NT4G | 40,460 | >1wk | |||||||||
| Aztech | NTD4813NT4G | 5,890 | 6h |
Download onsemi NTD4813NT4G symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
Footprint | Download |
Descriptions of onsemi NTD4813NT4G provided by its distributors.
onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names: