Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NTD3055L170

MOSFETs- Power and Small Signal 60V 9A N-Channel No-Cancel/No-Return
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NTD3055L170.

IHS

Datasheet6 pages21 years ago

Mouser

Alternate Parts

Price @ 1000
$ 0.35
Stock
143,662
189,520
Authorized Distributors
0
2
Mount
Surface Mount
-
Case/Package
DPAK
TO-252
Drain to Source Voltage (Vds)
60 V
60 V
Continuous Drain Current (ID)
9 A
9 A
Threshold Voltage
-
-
Rds On Max
170 mΩ
-
Gate to Source Voltage (Vgs)
15 V
-
Power Dissipation
28.5 W
28.5 W
Input Capacitance
275 pF
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2001-08-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2006-12-31
LTD Date2007-06-30

Related Parts

MOSFETs- Power and Small Signal 60V 9A N-Channel No-Cancel/No-Return
N-Channel Power MOSFET, Logic Level, QFET®, 60 V, 11 A, 115 mΩ, DPAK
Power MOSFET 25V 23A 45 mOhm Single N-Channel DPAK
Power MOSFET 24V 85A 5.2 mOhm Single N-Channel DPAK
onsemiNTD30N02G
MOSFET N-CH 24V 30A DPAK / N-Channel 24 V 30A (Ta) 75W (Tj) Surface Mount DPAK

Descriptions

Descriptions of onsemi NTD3055L170 provided by its distributors.

MOSFETs- Power and Small Signal 60V 9A N-Channel No-Cancel/No-Return
9 A 60 V 0.17 ohm N-CHANNEL Si POWER MOSFET
Power Field-Effect Transistor, 9A I(D), 60V, 0.17ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET N-CH 60V 9A DPAK
N-CHANNEL POWER MOSFET

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd