onsemi NTD20N03L27T4G

Single N-Channel Logic Level Power MOSFET 30V, 20A, 27mΩ
$ 0.661
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NTD20N03L27T4G.

IHS

Datasheet7 pages7 years ago

Upverter

Master Electronics

Farnell

Newark

Inventory History

3 month trend:
+5.56%

CAD Models

Download onsemi NTD20N03L27T4G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.661
$ 0.407
$ 0.407
Stock
715,435
51,094
51,094
Authorized Distributors
6
2
2
Mount
-
-
-
Case/Package
DPAK
DPAK
DPAK
Drain to Source Voltage (Vdss)
-
-
-
Continuous Drain Current (ID)
20 A
20 A
20 A
Threshold Voltage
1.6 V
-
-
Rds On Max
27 mΩ
-
-
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
74 W
74 W
74 W
Input Capacitance
1.26 nF
-
-

Supply Chain

Country of OriginMainland China, Malaysia, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Single P-Channel Logic Level Power MOSFET -30V, -25A, 72mΩ
Single P-Channel Logic Level Power MOSFET -30V, -25A, 72mΩ
Tube Surface Mount P-Channel Single Mosfet Transistor 25A Ta 25A 75W 16ns
STMicroelectronicsSTD17NF03LT4
N-channel 30 V, 0.038 Ohm, 17 A STripFET(TM) II Power MOSFET in DPAK package
onsemiFDD6782A
Trans MOSFET N-CH 25V 20A 3-Pin(2+Tab) DPAK T/R
onsemiFDD6776A
Trans MOSFET N-CH 25V 17.7A 3-Pin(2+Tab) DPAK T/R

Descriptions

Descriptions of onsemi NTD20N03L27T4G provided by its distributors.

Single N-Channel Logic Level Power MOSFET 30V, 20A, 27mΩ
NTD20N03L27T4G N-CHANNEL MOSFET TRANSISTOR, 20 A, 30 V, 3-PIN DPAK
TRANSISTOR,MOSFET,N-CHANNEL,30V V(BR)DSS,20A I(D),TO-252AA;
N-Channel 30 V 27 mOhm 74 W Tab Mount Power MOSFET - TO-252-3
Transistor Polarity:n Channel; Drain Source Voltage Vds:30V; Continuous Drain Current Id:20A; On Resistance Rds(On):0.023Ohm; Transistor Mounting:surface Mount; Rds(On) Test Voltage Vgs:5V; Threshold Voltage Vgs:1.6V; Product Range:-Rohs Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NTD20N03L27T4G.