Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NTD25P03LT4G

Single P-Channel Logic Level Power MOSFET -30V, -25A, 72mΩ
$ 0.446
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NTD25P03LT4G.

IHS

Datasheet9 pages7 years ago

Master Electronics

onsemi

Newark

iiiC

Inventory History

3 month trend:
+17.40%

CAD Models

Download onsemi NTD25P03LT4G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Malaysia, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2002-11-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Tape & Reel (TR) Surface Mount P-Channel Single Mosfet Transistor 25A Tc 25A 75W 16ns
Single N-Channel Logic Level Power MOSFET 30V, 20A, 27mΩ
onsemiNTD30N02G
Tube Surface Mount N-Channel Single Mosfet Transistor 30A Ta 30A 75W 17ns
Single N-Channel 30 V 5.7 mOhms Surface Mount Power Mosfet - TO-252
MOSFET N-CH 30V 20A DPAK N-Channel 30 V 20A (Tc) 45W (Tc) Surface Mount TO-252AA (DPAK)
onsemiFDD6782A
Trans MOSFET N-CH 25V 20A 3-Pin(2+Tab) DPAK T/R

Descriptions

Descriptions of onsemi NTD25P03LT4G provided by its distributors.

Single P-Channel Logic Level Power MOSFET -30V, -25A, 72mΩ
NTD25P03LT4G P-CHANNEL MOSFET TRANSISTOR, 25 A, 30 V, 3-PIN DPAK
P-Channel 30 V 51 mOhm 75 W Tab Mount Power MOSFET - TO-252-3
P Channel Mosfet, -30V, 25A, D-Pak, Full Reel; Channel Type:P Channel; Drain Source Voltage Vds:30V; Continuous Drain Current Id:25A; Transistor Mounting:Surface Mount; Rds(On) Test Voltage:5V; Gate Source Threshold Voltage Max:1.6V Rohs Compliant: Yes |Onsemi NTD25P03LT4G.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NTD25P03LT4G.