Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NTD25P03LT4

Single P-Channel Logic Level Power MOSFET -30V, -25A, 72mΩ
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NTD25P03LT4.

Upverter

Datasheet8 pages7 years ago

Electro Sonic

DigiKey

CAD Models

Download onsemi NTD25P03LT4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.486
Stock
210,733
1,093,933
Authorized Distributors
1
6
Mount
-
-
Case/Package
DPAK
DPAK
Drain to Source Voltage (Vdss)
30 V
-
Continuous Drain Current (ID)
25 A
25 A
Threshold Voltage
-
-1.6 V
Rds On Max
80 mΩ
80 mΩ
Gate to Source Voltage (Vgs)
15 V
15 V
Power Dissipation
75 W
75 W
Input Capacitance
1.26 nF
1.26 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2002-11-01
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2004-12-31
LTD Date2005-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

Tape & Reel (TR) Surface Mount P-Channel Single Mosfet Transistor 25A Tc 25A 75W 16ns
onsemiNTD30N02G
Tube Surface Mount N-Channel Single Mosfet Transistor 30A Ta 30A 75W 17ns
Single N-Channel Logic Level Power MOSFET 30V, 20A, 27mΩ
MOSFET N-CH 30V 20A DPAK / N-Channel 30 V 20A (Tc) 45W (Tc) Surface Mount D-Pak
onsemiFDD6782A
Trans MOSFET N-CH 25V 20A 3-Pin(2+Tab) DPAK T/R
Trans MOSFET P-CH 60V 19A 3-Pin (2+Tab) TO-252

Descriptions

Descriptions of onsemi NTD25P03LT4 provided by its distributors.

Single P-Channel Logic Level Power MOSFET -30V, -25A, 72mΩ
Tape & Reel (TR) Surface Mount P-Channel Single Mosfet Transistor 25A Ta 25A 75W 16ns
MOSFETs- Power and Small Signal -30V -25A P-Channel No-Cancel/No-Return
Trans MOSFET P-CH 30V 25A 3-Pin (2+Tab) DPAK T/R
Power Field-Effect Transistor, 25A I(D), 30V, 0.08ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd