onsemi NTD18N06LG

Single N-Channel Logic Level Power MOSFET 60V, 18A, 65mΩ
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NTD18N06LG.

Upverter

Datasheet7 pages7 years ago

IHS

onsemi

Farnell

CAD Models

Download onsemi NTD18N06LG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.526
Stock
71,122
751,989
Authorized Distributors
0
6
Mount
-
-
Case/Package
DPAK
DPAK
Drain to Source Voltage (Vdss)
60 V
60 V
Continuous Drain Current (ID)
18 A
18 A
Threshold Voltage
-
1.8 V
Rds On Max
65 mΩ
65 mΩ
Gate to Source Voltage (Vgs)
15 V
15 V
Power Dissipation
55 W
55 W
Input Capacitance
675 pF
675 pF

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-07-01
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2010-07-21
LTD Date2011-01-21
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

NTD20N06L: Power MOSFET 60V 20A 48 mOhm Single N-Channel DPAK Logic Level
Single N-Channel Logic Level Power MOSFET 60V, 20A, 48mΩ
Single N-Channel Logic Level Power MOSFET 60V, 20A, 48mΩ
STMicroelectronicsSTD16NF06T4
STD16NF06T4 N-CHANNEL MOSFET TRANSISTOR, 16 A, 60 V, 3-PIN TO-252

Descriptions

Descriptions of onsemi NTD18N06LG provided by its distributors.

Single N-Channel Logic Level Power MOSFET 60V, 18A, 65mΩ
Trans MOSFET N-CH 60V 18A 3-Pin(2+Tab) DPAK Rail
MOSFETs- Power and Small Signal 60V 18A N-Channel
Power Field-Effect Transistor, 18A I(D), 60V, 0.065ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET; Transistor Type:MOSFET; Transistor Polarity:N Channel; Drain Source Voltage, Vds:60V; Continuous Drain Current, Id:18A; On Resistance, Rds(on):65mohm; Rds(on) Test Voltage, Vgs:5V; Package/Case:D-PAK ;RoHS Compliant: Yes
MOSFET, N, D-PAK; Transistor Polarity:N Channel; Continuous Drain Current Id:18A; Drain Source Voltage Vds:60V; On Resistance Rds(on):54mohm; Rds(on) Test Voltage Vgs:5V; Threshold Voltage Vgs Typ:1.8V; Power Dissipation Pd:55W; Transistor Case Style:D-PAK; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Avalanche Single Pulse Energy Eas:72mJ; Current Id Max:18A; Junction to Case Thermal Resistance A:2.73°C/W; Package / Case:DPAK; Power Dissipation Pd:55W; Power Dissipation Pd:55W; Pulse Current Idm:54A; Termination Type:SMD; Voltage Vds Typ:60V; Voltage Vgs Max:1.8V; Voltage Vgs Rds on Measurement:5V; Voltage Vgs th Max:2V; Voltage Vgs th Min:1V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd