Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NTD20N06LG

Single N-Channel Logic Level Power MOSFET 60V, 20A, 48mΩ
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NTD20N06LG.

IHS

Datasheet9 pages7 years ago

Upverter

onsemi

TME

CAD Models

Download onsemi NTD20N06LG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.47
Stock
61,877
1,174,273
Authorized Distributors
0
3
Mount
-
-
Case/Package
DPAK
DPAK
Drain to Source Voltage (Vds)
60 V
60 V
Continuous Drain Current (ID)
20 A
20 A
Threshold Voltage
-
1.6 V
Rds On Max
48 mΩ
48 mΩ
Gate to Source Voltage (Vgs)
15 V
15 V
Power Dissipation
60 W
60 W
Input Capacitance
990 pF
990 pF

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-07-01
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2010-07-21
LTD Date2011-01-21
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

Single N-Channel Logic Level Power MOSFET 60V, 24A, 45mΩ
Single N-Channel Logic Level Power MOSFET 60V, 20A, 48mΩ Power MOSFET 60V 20A 48 mOhm Single N-Channel DPAK Logic Level
Power MOSFET 60V 24A 37 mOhm Single N−Channel DPAK
STMicroelectronicsSTD20NF06T4
N-channel 60 V, 0.032 Ohm typ., 24 A Power MOSFET in DPAK package
Single P-Channel 60 V 0.06 Ohms Surface Mount Power Mosfet - TO-252

Descriptions

Descriptions of onsemi NTD20N06LG provided by its distributors.

Single N-Channel Logic Level Power MOSFET 60V, 20A, 48mΩ
Tube Surface Mount N-Channel Single Mosfet Transistor 20A Ta 20A 60W 62ns
Trans MOSFET N-CH 60V 20A 3-Pin (2+Tab) DPAK Rail
MOSFETs- Power and Small Signal 60V 20A N-Channel
Transistor; Transistor Type:MOSFET; Transistor Polarity:N Channel; Drain Source Voltage, Vds:60V; Continuous Drain Current, Id:20A; On Resistance, Rds(on):48mohm; Rds(on) Test Voltage, Vgs:5V; Threshold Voltage, Vgs Typ:1.6V ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd