onsemi NTD20N06L-1G

NTD20N06L: Power MOSFET 60V 20A 48 mOhm Single N-Channel DPAK Logic Level
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NTD20N06L-1G.

IHS

Datasheet9 pages7 years ago

Upverter

onsemi

CAD Models

Download onsemi NTD20N06L-1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.506
Stock
43,657
122,641
Authorized Distributors
0
2
Mount
-
Through Hole
Case/Package
TO-251
TO-251-3
Drain to Source Voltage (Vdss)
60 V
60 V
Continuous Drain Current (ID)
20 A
20 A
Threshold Voltage
-
-
Rds On Max
48 mΩ
48 mΩ
Gate to Source Voltage (Vgs)
15 V
15 V
Power Dissipation
60 W
60 W
Input Capacitance
990 pF
990 pF

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-07-20
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2010-07-21
LTD Date2011-01-21
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

NVD5867NLT4G N-CHANNEL MOSFET TRANSISTOR, 22 A, 60 V, 3-PIN DPAK
Power MOSFET 60V 18A 60 mOhm Single N-Channel DPAK
Single N-Channel Logic Level Power MOSFET 60V, 18A, 65mΩ

Descriptions

Descriptions of onsemi NTD20N06L-1G provided by its distributors.

NTD20N06L: Power MOSFET 60V 20A 48 mOhm Single N-Channel DPAK Logic Level
Trans MOSFET N-CH 60V 20A 3-Pin(3+Tab) DPAK Rail
N CHANNEL MOSFET, 60V, 20A, D-PAK; Trans
MOSFETs- Power and Small Signal 60V 20A N-Channel
Power Field-Effect Transistor, 20A I(D), 60V, 0.048ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
Compliant 62 ns Lead Free 98 ns 48 mΩ DPAK 20 A 4
Transistor; Transistor Type:MOSFET; Transistor Polarity:N Channel; Drain Source Voltage, Vds:60V; Continuous Drain Current, Id:20A; On Resistance, Rds(on):48mohm; Rds(on) Test Voltage, Vgs:5V; Threshold Voltage, Vgs Typ:1.6V ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NTD20N06L1G