Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STD16NF06T4

STMicroelectronics N-Ch Enhancement MOSFET STripFET Series Vds=60V 16A DPAK (TO-252) SMD 3-Pin
$ 0.413
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STD16NF06T4.

Newark

Datasheet11 pages20 years ago

STMicroelectronics SCT

Future Electronics

Inventory History

3 month trend:
+145%

CAD Models

Download STMicroelectronics STD16NF06T4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Transistor,Mosfet,N-Channel,60V V(Br)Dss,18A I(D),To-252Aa Rohs Compliant: Yes
N-Channel UltraFET® Power MOSFET 60V, 17A, 71mΩ
Power MOSFET 60V 18A 60 mOhm Single N-Channel DPAK
Single P-Channel 60 V 0.06 Ohms Surface Mount Power Mosfet - TO-252
STMicroelectronicsSTD12NF06LT4
Automotive-grade N-channel 60 V, 0.08 Ohm typ., 12 A STripFET II Power MOSFET in a DPAK package
Single N-Channel 60 V 0.1 Ohms Surface Mount Power Mosfet - TO-252

Descriptions

Descriptions of STMicroelectronics STD16NF06T4 provided by its distributors.

STMicroelectronics N-Ch Enhancement MOSFET STripFET Series Vds=60V 16A DPAK (TO-252) SMD 3-Pin
STD16NF06T4 N-CHANNEL MOSFET TRANSISTOR, 16 A, 60 V, 3-PIN TO-252
Power MOSFET, N Channel, 60 V, 16 A, 0.07 ohm, TO-252 (DPAK), Surface Mount
Power Field-Effect Transistor, 16A I(D), 60V, 0.07ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252
Mosfet, N Ch, 60V, 16A, To-252, Full Reel; Channel Type:N Channel; Drain Source Voltage Vds:60V; Continuous Drain Current Id:16A; Transistor Mounting:Surface Mount; Rds(On) Test Voltage:10V; Gate Source Threshold Voltage Max:2V Rohs Compliant: Yes |Stmicroelectronics STD16NF06T4

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STD16NF06-T4