onsemi NRVB8H100MFSWFT3G

Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 100V V(RRM), Silicon
$ 0.345
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NRVB8H100MFSWFT3G.

IHS

Datasheet6 pages3 years ago

Future Electronics

Inventory History

3 month trend:
+10.58%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Diodes Inc.SBR10B45P5-13
Diode Super Barrier Rectifier 45V 10A 3-Pin(2+Tab) PowerDI 5 T/R
Diodes Inc.SBR10B45P5-13D
Diode Super Barrier Rectifier 45V 10A 3-Pin(2+Tab) PowerDI 5 T/R
Diodes Inc.SBR10U45SP5-13
Rectifier Diode Super Barrier Rectifier 45V 10A 3-Pin(3+Tab) PowerDI 5 T/R
STMicroelectronicsSTPS1045B
Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-252AA
Diode Ultra Fast Recovery Rectifier 200V 10A 3-Pin (2+Tab) TO-252 T/R
STMicroelectronicsSTPS1045B-TR
Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon

Descriptions

Descriptions of onsemi NRVB8H100MFSWFT3G provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 100V V(RRM), Silicon
DIODE SCHOTTKY 8A 100V SO8FL / Diode Schottky 100 V 8A Surface Mount 5-DFN (5x6) (8-SOFL)
Rectifier Diode Schottky 100V 8A Automotive 5-Pin(4+Tab) SO-FL T/R
8 A, 100 V Schottky Diode in SO-8FL 8A 100V Schottky Diode, Wettable Option
Schottky Rectifier, 100V, 8A, Dfn; Repetitive Peak Reverse Voltage:100V; Average Forward Current:8A; Diode Configuration:Single; Diode Case Style:Dfn; No. Of Pins:5Pins; Forward Voltage Max:900Mv; Forward Surge Current:75A Rohs Compliant: Yes |Onsemi NRVB8H100MFSWFT3G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd