Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STPS1045B-TR

Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon
$ 0.346
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPS1045B-TR.

STMicroelectronics

Datasheet8 pages13 years ago

element14 APAC

Future Electronics

TME

Newark

Inventory History

3 month trend:
-8.90%

CAD Models

Download STMicroelectronics STPS1045B-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.346
$ 0.33
$ 0.33
Stock
3,146,127
825,812
825,812
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
DPAK
DPAK
DPAK
Forward Voltage
570 mV
570 mV
570 mV
Reverse Voltage (DC)
-
-
-
Forward Current
10 A
10 A
10 A
Max Reverse Leakage Current
100 µA
100 µA
100 µA
Reverse Recovery Time
-
-
-
Capacitance
-
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsSTPS8L30B-TR
Schottky diode Configuration: Single Housing type: TO-247AC Peak conducting-state current: 75 A
STMicroelectronicsSTPS8L30BY-TR
Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 30V V(RRM), Silicon
Rectifier Diode, Schottky, 1 Phase, 2 Element, 3A, 60V V(RRM), Silicon, TO-252AA
STMicroelectronicsSTPS15L45CB
Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 45V V(RRM), Silicon, TO-252AA
Diodes Inc.SBR15U100CTL-13
Diode Super Barrier Rectifier 100V 15A 3-Pin(2+Tab) DPAK T/R
Diodes Inc.SBR1045D1-13
SBR1045D1 Series 45 V 10 A Super Barrier Rectifier Surface Mount - TO-252-3

Descriptions

Descriptions of STMicroelectronics STPS1045B-TR provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon
STPS1045 Series 10 A 0.57 V Surface Mount Schottky Rectifier - TO-252-3
DIODE, SCHOTTKY, 10A, 45V, DPAK; Diode Configuration: Single; Repetitive Reverse Voltage Vrrm Max: 45V; Forward Current If(AV): 10A; Forward Voltage VF Max: 630mV; Forward Surge Current Ifsm Max: 75A; Operating Temperature Max: 175°C; Diode Case Style: TO-252; No. of Pins: 3Pins; Product Range: STPS1 Series; Automotive Qualification Standard: -; SVHC: No SVHC (17-Dec-2015); Diode Type: Schottky
Reverse Repetitive Voltage Max. (Vrrm) V = 45 / Forward Current (If) A = 10 / Configuration = Single / Forward Voltage (Vf) mV = 600 / Reverse Current uA = 100 / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 175 / Package Type = DPAK / Pins = 3 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 10.4 / Width mm = 6.7 / Height mm = 2.4 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STPS 1045B-TR
  • STPS1045B-TR.