Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STPS1045B

Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-252AA
$ 0.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPS1045B.

STMicroelectronics

Datasheet8 pages13 years ago

element14 APAC

Newark

TME

DigiKey

Inventory History

3 month trend:
+4.53%

CAD Models

Download STMicroelectronics STPS1045B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.33
$ 0.346
$ 0.346
Stock
829,759
3,220,735
3,220,735
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
DPAK
DPAK
DPAK
Forward Voltage
570 mV
570 mV
570 mV
Reverse Voltage (DC)
-
-
-
Forward Current
10 A
10 A
10 A
Max Reverse Leakage Current
100 µA
100 µA
100 µA
Reverse Recovery Time
-
-
-
Capacitance
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsSTPS640CB
POWER SCHOTTKY RECTIFIER Rectifier Diode, Schottky, 1 Phase, 2 Element, 3A, 40V V(RRM), Silicon
STMicroelectronicsSTPS640CB-TR
Rectifier Diode, Schottky, 1 Phase, 2 Element, 3A, 40V V(RRM), Silicon, TO-252AA
Rectifier Diode, Schottky, 1 Phase, 2 Element, 3A, 60V V(RRM), Silicon, TO-252AA
STMicroelectronicsSTPS340B-TR
POWER SCHOTTKY RECTIFIER Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon
Diodes Inc.SBR15U100CTL-13
Diode Super Barrier Rectifier 100V 15A 3-Pin(2+Tab) DPAK T/R
Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-252AA

Descriptions

Descriptions of STMicroelectronics STPS1045B provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-252AA
STMicroelectronics Schottky Diode, 10A, 45V, SMD, DPAK (TO-252), 3-Pin
DIODE, SCHOTTKY, 10A, 45V; Repetitive Reverse Voltage Vrrm Max: 45V; Forward Current If(AV): 10A; Diode Configuration: Single; Diode Case Style: TO-252; No. of Pins: 2Pins; Forward Voltage VF Max: 570mV; Forward Surge Current
Configuration = Dual Common Anode / Peak Average Forward Current (If(AV)) A = 10 / Reverse Repetitive Voltage Max. (Vrrm) V = 45 / Forward Voltage (Vf) mV = 840 / Reverse Current Max. uA = 100 / Peak Non-Repetitive Surge Current (Itsm) A = 75 / Power Dissipation (Pd) W = 7 / Capacitance pF = 900 / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 175 / Package Type = TO-252 / Pins = 3 / Mounting Type = SMD / Packaging = Tube / Thermal Resistance K/W = 3

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STPS1045B.