| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | SBR10B45P5-13 | 5,000 | 5K | 6h | ||||||||
| Newark | SBR10B45P5-13 | 2,020 | 5 | Cut Tape | ||||||||
| Verical | SBR10B45P5-13 | 5,000 | 5K | |||||||||
| DigiKey | SBR10B45P5-13DICT-ND | 7,616 | 1 | Cut Tape | ||||||||
| TME | SBR10B45P5-13 | 0 | 5K | 1h |
Download datasheets and manufacturer documentation for Diodes Inc. SBR10B45P5-13.
Download Diodes Inc. SBR10B45P5-13 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of Diodes Inc. SBR10B45P5-13 provided by its distributors.
Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:
Download datasheets and manufacturer documentation for Diodes Inc. SBR10B45P5-13.