onsemi FFD10UP20S

Diode Ultra Fast Recovery Rectifier 200V 10A 3-Pin (2+Tab) TO-252 T/R
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FFD10UP20S.

Upverter

Technical Drawing1 page4 years ago

IHS

onsemi

Newark

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FFD10UP20S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2007-07-17
Lifecycle StatusEOL (Last Updated: 4 days ago)
LTB Date2023-06-15
LTD Date2023-12-15
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 4 days ago)

Related Parts

Rectifier Diode, Avalanche, 1 Phase, 1 Element, 6A, 600V V(RRM), Silicon, TO-252AA
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-252AA
Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 100V V(RRM), Silicon, TO-252AA
Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-252AA
Diodes Inc.SBR10100CTL-13
Diode Super Barrier Rectifier 100V 10A Automotive 3-Pin(2+Tab) TO-252 T/R
Diodes Inc.SBR10120CTL-13
Rectifier Diode, 1 Phase, 2 Element, 5A, 120V V(RRM), Silicon, TO-252

Descriptions

Descriptions of onsemi FFD10UP20S provided by its distributors.

Diode Ultra Fast Recovery Rectifier 200V 10A 3-Pin (2+Tab) TO-252 T/R
Rectifier Diode, 1 Phase, 1 Element, 10A, 200V V(RRM), Silicon, TO-252AA
FFD10UP20S 10 A 200 V 35 ns Surface Mount Ultrafast Rectifier - TO-252-3
RECT, ULTRAFAST, 10A, 200V, TO-252AA; Repetitive Reverse Voltage Vrrm Max:200V; Forward Current If(AV):10A; Diode Configuration:Single; Forward Voltage VF Max:1.15V; Reverse Recovery Time trr Max:35ns; Forward Surge Curr
The FFD10UP20S is an ultrafast diode with low forward voltage drop and rugged UIS capability. This device is intended for use as freewheeling and clamping diodes in a variety of switching power supplies and other power switching applications. It is specially suited for use in switching power supplies and industrial applicationa as welder and UPS application.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FFD10UP20S.