onsemi NLX2GU04CMX1TCG

2GU04 e4 Tape & Reel (TR) 2G logic gate circuit 5.6ns @ 5V 50pF 0.4mm 16mA 16mA 5V
$ 0.11
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NLX2GU04CMX1TCG.

IHS

Datasheet11 pages14 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.11
$ 0.077
Stock
235,953
202,847
Authorized Distributors
2
2
Case/Package
-
-
Number of Pins
6
6
Logic Function
Inverter
Inverter
Number of Circuits
2
2
Number of Inputs
1
1
Propagation Delay
11 ns
15.5 ns
Low Level Output Current
3 mA
4 mA
High Level Output Current
-16 mA
-8 mA
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
1 µA
1 µA

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2008-03-05
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2014-10-05
LTD Date2015-04-05

Related Parts

Lead Free Inverter Surface Mount RoHS Compliant Inverter Inverter IC 15pF -55C~125C 5V 16mA 16mA
Lead Free Inverter Surface Mount RoHS Compliant Inverter Inverter IC 15pF -55C~125C 5V 16mA 16mA
Inverter Schmitt Trigger 2-Element CMOS 6-Pin SC-70 T/R / IC INVERTER DUAL SCHMITT SC70-6
74LVC2GU04 e3 74LVC Tape & Reel (TR) logic gate circuit 3ns @ 5V 50pF 1.1mm 32mA 32mA 5.5V
Inverter Schmitt Trigger 2-Element CMOS Automotive 6-Pin XSON T/R
Buffer Inverter 74AUP2G04 e3 74AUP logic gate circuit 5.4ns @ 3.3V 30pF 0.5mm 4mA 4mA 1.6V-2V

Descriptions

Descriptions of onsemi NLX2GU04CMX1TCG provided by its distributors.

2GU04 e4 Tape & Reel (TR) 2G logic gate circuit 5.6ns @ 5V 50pF 0.4mm 16mA 16mA 5V
Inverter 2-Element CMOS 6-Pin ULLGA T/R
Inverter, 2G Series, 2-Func, 1-Input, CMOS, DSO6
IC INVERTER DUAL UNBUFFER ULLGA6
NLX2GU04CMX1TCG, MOTOR DRIVER IC;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd