onsemi NLU2GU04AMX1TCG

Lead Free Inverter Surface Mount RoHS Compliant Inverter Inverter IC 50pF -55C~125C 5V 8mA 8mA
$ 0.077
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NLU2GU04AMX1TCG.

IHS

Datasheet10 pages13 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.077
$ 0.11
Stock
202,840
235,972
Authorized Distributors
2
2
Case/Package
-
-
Number of Pins
6
6
Logic Function
Inverter
Inverter
Number of Circuits
2
2
Number of Inputs
1
1
Propagation Delay
15.5 ns
11 ns
Low Level Output Current
4 mA
3 mA
High Level Output Current
-8 mA
-16 mA
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
1 µA
1 µA

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2007-06-07
Lifecycle StatusObsolete (Last Updated: 3 months ago)

Related Parts

IC INVERTER 2CH 2-INP 6ULLGA / Inverter IC 2 Channel 6-ULLGA (1.2x1)
Inverter 2-Element CMOS 6-Pin ULLGA T/R
Inverter 2-Element CMOS Automotive 6-Pin ULLGA T/R
74LVC2GU04 e3 74LVC Tape & Reel (TR) logic gate circuit 3ns @ 5V 50pF 1.1mm 32mA 32mA 5.5V
Buffer Inverter 74AUP2G04 e3 74AUP logic gate circuit 5.4ns @ 3.3V 30pF 0.5mm 4mA 4mA 1.6V-2V
Inverter Schmitt Trigger 2-Element CMOS Automotive 6-Pin XSON T/R

Descriptions

Descriptions of onsemi NLU2GU04AMX1TCG provided by its distributors.

Lead Free Inverter Surface Mount RoHS Compliant Inverter Inverter IC 50pF -55C~125C 5V 8mA 8mA
Inverter 2-Element CMOS Automotive 6-Pin ULLGA T/R
Inverter, 2G Series, 2-Func, 1-Input, CMOS, PDSO6
IC INVERTER DUAL UNBUFF 6-ULLGA
NLU2GU04AMX1TCG, MOTOR DRIVER IC;
The NLU2GU04 MiniGate is an advanced high speed CMOS dual unbuffered inverter in ultra small footprint. This device is well suited for use in oscillator pulse shaping and high input impedance amplifier applications. For digital applications the NLU2G04 is recommended. The NLU2GU04 input and output structures provide protection when voltages up to 7.0 volts are applied regardless of the supply voltage.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd