onsemi NLV14106BDG

Inverter Schmitt Trigger 6-Element CMOS Automotive 14-Pin SOIC N Tube
$ 0.233
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NLV14106BDG.

Upverter

Technical Drawing2 pages3 years ago
Datasheet10 pages11 years ago

IHS

Newark

onsemi

Inventory History

3 month trend:
-14.29%

CAD Models

Download onsemi NLV14106BDG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1994-01-01
Lifecycle StatusObsolete (Last Updated: 3 days ago)
LTB Date2022-01-08
LTD Date2022-07-08
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

4000/14000/40000 Series, Hex 1-INPUT Invert Gate, PDSO14, SOIC-14
onsemiMC14584BF
Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, MOS, PDSO14
HEX SCHMITT TRIGGER Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO14
Texas InstrumentsCD4009UBM
Buffer Inverter CD4009 e4 4000B logic gate circuit 60ns @ 15V 50pF 1.75mm 1.5mA 24mA 4V-12.5V
Texas InstrumentsCD4009UBMG4
CMOS Hex Inverting Buffer/Converter 16-SOIC -55 to 125
Texas InstrumentsCD4009UBMT
Buffer Inverter CD4009 e4 4000B logic gate circuit 60ns @ 15V 50pF 1.75mm 1.5mA 24mA 4V-12.5V

Descriptions

Descriptions of onsemi NLV14106BDG provided by its distributors.

Inverter Schmitt Trigger 6-Element CMOS Automotive 14-Pin SOIC N Tube
Hex Inverter with Schmitt Trigger Input
Buffer Inverter Schmitt Trigger 4106 8542.39.00.01 Automotive AEC-Q100 4000B logic gate circuit 80ns @ 15V 50pF 1.75mm 8.8mA 8.8mA 18V
Inverter, 1 I/P, -55 To 125Deg C; Logic Function:Inverter; No. Of Elements:Hex; No. Of Inputs:1Inputs; No. Of Pins:14Pins; Logic Case Style:Nsoic; Product Range:4106; Logic Ic Family:4000B; Supply Voltage Min:3V; Output Current:- Rohs Compliant: Yes |Onsemi NLV14106BDG

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd