Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC14106BDR2G

HEX SCHMITT TRIGGER Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO14
$ 0.231
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC14106BDR2G.

Upverter

Technical Drawing2 pages4 years ago
Datasheet10 pages12 years ago

Newark

onsemi

IHS

Farnell

Inventory History

3 month trend:
+23.24%

CAD Models

Download onsemi MC14106BDR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.231
$ 0.318
$ 0.318
Stock
4,968,746
933,684
933,684
Authorized Distributors
6
4
4
Case/Package
SOP
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
Buffer, Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
250 ns
120 ns
120 ns
Low Level Output Current
4.2 mA
4.2 mA
4.2 mA
High Level Output Current
-4.2 mA
-4.2 mA
-4.2 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Quiescent Current
1 µA
20 µA
20 µA

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Hex Inverter with Schmitt-Trigger Input, SOIC-14 NB, 2500-REEL
Hex Inverter with Schmitt-Trigger Input
onsemiMC14584BF
Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, MOS, PDSO14
Texas InstrumentsCD4009UBM
Buffer Inverter CD4009 e4 4000B logic gate circuit 60ns @ 15V 50pF 1.75mm 1.5mA 24mA 4V-12.5V
Texas InstrumentsCD74HCT14M96E4
IC INVERT SCHMITT 6CH 1IN 14SOIC Inverter IC 6 Channel Schmitt Trigger 14-SOIC
Texas InstrumentsCD74AC04M96
74AC04 EAR99 74AC Cut Tape (CT) logic gate circuit 6.5ns @ 5V 50pF 1.75mm 24mA 24mA 5.5V

Descriptions

Descriptions of onsemi MC14106BDR2G provided by its distributors.

HEX SCHMITT TRIGGER Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO14
ON SEMICONDUCTOR - MC14106BDR2G - HEX INVERTER, SCHMITT TRIGGER SOIC-14
Hex Inverter with Schmitt Trigger Input
MC14106B Series 3 to 18 Vdc CMOS Hex Surface Mount Schmitt Trigger - SOIC-14
Buffer Inverter Schmitt Trigger 4106 EAR99 4000B logic gate circuit 80ns @ 15V 50pF 1.5mm 8.8mA 8.8mA 18V
Logic IC, Inverter, Hex, 1 Inputs, 14 Pins, SOIC, 4106
onsemi inverter, six routes, SOICencapsulation, surface mount
Logic Ic, Inverter, Hex, 1Inputs; |Onsemi MC14106BDR2G.
IC, HEX INVERTER, SCHMITT TRIGGER SOIC14, FULL REEL; Logic Type: Inverter Schmitt Trigger; Output Current: 8.8mA; No. of Inputs: 1; Supply Voltage Min: 3V; Supply Voltage Max: 18V; Logic Case Style: SOIC; No. of Pins: 14; MSL: -

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC14106BDR2G.