Texas Instruments CD4009UBM

CMOS hex inverting buffer/converter 16-SOIC -55 to 125
$ 0.393
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4009UBM.

Texas Instruments

Datasheet17 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet15 pages18 years ago
Datasheet17 pages24 years ago

SHENGYU ELECTRONICS

Farnell

TME

Newark

Inventory History

3 month trend:
-0.33%

CAD Models

Download Texas Instruments CD4009UBM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.393
$ 0.393
$ 0.393
Stock
314,707
221,211
221,211
Authorized Distributors
5
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Buffer, Inverter
Buffer, Inverter
Buffer, Inverter
Number of Channels
6
6
6
Propagation Delay
60 ns
60 ns
60 ns
Data Rate
-
-
-
Low Level Output Current
30 mA
1.5 mA
1.5 mA
High Level Output Current
-1.65 mA
24 mA
24 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Quiescent Current
4 µA
20 µA
20 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 11 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4009UBM.

Related Parts

4000/14000/40000 SERIES HEX 1-INPUT INVERT GATE PDSO16
4000/14000/40000 Series, Hex 1-INPUT Invert Gate, PDSO16, Plastic, SOIC-16
4000/14000/40000 Series, Hex 1-INPUT Invert Gate, PDSO16, Plastic, SOIC-16
Texas InstrumentsCD4069UBMG4
CMOS Hex Inverter 14-SOIC -55 to 125
Texas InstrumentsCD4049UBD
IC HEX BUFF/CONV INVERTER 16SOIC
Texas InstrumentsCD4049UBDE4
Cmos Hex Inverting Buffer/Converter Rohs Compliant: Yes |TEXAS INSTRUMENTS CD4049UBDE4.

Descriptions

Descriptions of Texas Instruments CD4009UBM provided by its distributors.

CMOS hex inverting buffer/converter 16-SOIC -55 to 125
Buffer/Converter 6-CH Inverting Push-Pull CMOS 16-Pin SOIC Tube
4μA Antiphase Push-pull type 6 1 6 3V 18V 24mA Inverter CMOS 1.5mA SOIC-16 SMD mount 1.5mm(height)
LOGIC, HEX INVERT BUFF/CONV, 16SOIC
Buffer Logic IC; Supply Voltage Min:18V; Supply Voltage Max:3V; Package/Case:16-SOIC; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; Input Type:CMOS; Leaded Process Compatible:Yes; No. of Transmitters:6 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.