Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CD4009UBMT

Buffer Inverter CD4009 e4 4000B logic gate circuit 60ns @ 15V 50pF 1.75mm 1.5mA 24mA 4V-12.5V
$ 0.393
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4009UBMT.

Texas Instruments

Datasheet17 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet15 pages18 years ago
Datasheet17 pages23 years ago

Arrow Electronics

Farnell

Newark

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD4009UBMT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.393
$ 0.393
$ 0.393
Stock
183,656
243,839
243,839
Authorized Distributors
4
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Buffer, Inverter
Buffer, Inverter
Buffer, Inverter
Number of Channels
6
6
6
Propagation Delay
60 ns
60 ns
60 ns
Data Rate
-
-
-
Low Level Output Current
1.5 mA
30 mA
30 mA
High Level Output Current
24 mA
-1.65 mA
-1.65 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Quiescent Current
20 µA
4 µA
4 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4009UBMT.

Related Parts

Lead Free Inverter Surface Mount Inverting Inverter Inverter IC 50pF -55C~125C 18V 10mA 40mA
4000/14000/40000 Series, Hex 1-INPUT Invert Gate, PDSO16, Plastic, SOIC-16
50ns@ 15V,50pF 6 1 6 6 3V 18V 40mA Inverter 4000 10mA SOIC-16 SMD mount 1.5mm(height)
Texas InstrumentsCD4049UBDT
Buffer Inverter CD4049 8542.39.00.01 4000B logic gate circuit 50ns @ 15V 50pF 1.75mm 4.3mA 24mA 15V
Texas InstrumentsCD4049UBDW
Buffer Inverter CD4049 EAR99 4000B logic gate circuit 50ns @ 15V 50pF 2.65mm 4.3mA 24mA 15V
Texas InstrumentsCD4049UBDRE4
Buffer Inverter CD4049 EAR99 4000B logic gate circuit 50ns @ 15V 50pF 1.75mm 4.3mA 24mA 15V

Descriptions

Descriptions of Texas Instruments CD4009UBMT provided by its distributors.

Buffer Inverter CD4009 e4 4000B logic gate circuit 60ns @ 15V 50pF 1.75mm 1.5mA 24mA 4V-12.5V
CMOS hex inverting buffer/converter 16-SOIC -55 to 125
Buffer/Converter 6-CH Inverting Push-Pull CMOS 16-Pin SOIC T/R
IC INVERTER 6CH 1-INP 16SOIC Inverter IC 6 Channel 16-SOIC
3V 18V SOIC-16 SMD mount,glue mount 1.5mm(height)
6 60ns@15V,50pF 4uA 3V~18V SOP-16 Inverters ROHS
IC HEX INVERT BUFF/CONV 16-SOIC
LOGIC, HEX INV BUFF/CONV, 16SO, RL250
BUFFER/CONV, HEX, INV, SOIC-16; Logic Family / Base Number: CD4009; Logic Device Type: Buffer / Converter, Inverting; Logic Case Style: SOIC; No. of Pins: 16Pins; Supply Voltage Min: 3V; Supply Voltage Max: 18V; Logic IC Famil

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.