onsemi MC14584BDR2

4000/14000/40000 Series, Hex 1-INPUT Invert Gate, PDSO14, SOIC-14
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC14584BDR2.

IHS

Datasheet8 pages14 years ago
Datasheet5 pages25 years ago

Augswan

Electro Sonic

DigiKey

CAD Models

Download onsemi MC14584BDR2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.207
$ 0.207
Stock
255,696
2,911,726
2,911,726
Authorized Distributors
1
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
Buffer, Inverter
Buffer, Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
250 ns
250 ns
250 ns
Low Level Output Current
8.8 mA
4.2 mA
4.2 mA
High Level Output Current
8.8 mA
-4.2 mA
-4.2 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Quiescent Current
1 µA
1 µA
1 µA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1991-10-01
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2011-05-23
LTD Date2011-11-23

Related Parts

Inverter Schmitt Trigger, Hex, 1 Input, 14 Pins, NSOIC, MC14106B
Inverter Schmitt Trigger 6-Element CMOS Automotive 14-Pin SOIC N Tube
onsemiMC14584BF
Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, MOS, PDSO14
Texas InstrumentsCD4009UBM
Buffer Inverter CD4009 e4 4000B logic gate circuit 60ns @ 15V 50pF 1.75mm 1.5mA 24mA 4V-12.5V
Texas InstrumentsCD4009UBMG4
CMOS Hex Inverting Buffer/Converter 16-SOIC -55 to 125
Texas InstrumentsCD74AC04M96
74AC04 EAR99 74AC Cut Tape (CT) logic gate circuit 6.5ns @ 5V 50pF 1.75mm 24mA 24mA 5.5V

Descriptions

Descriptions of onsemi MC14584BDR2 provided by its distributors.

4000/14000/40000 Series, Hex 1-INPUT Invert Gate, PDSO14, SOIC-14
Inverter Schmitt Trigger 6-Element CMOS 14-Pin SOIC T/R
INVERTER SCHMITT TRIGGER 6-ELEM CMOS 14SOIC

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC14584BDR2#