onsemi NLV14053BDR2G

Analog Multiplexer Triple 2: 1 Automotive AEC-Q100 16-Pin SOIC T/R
$ 0.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NLV14053BDR2G.

IHS

Datasheet12 pages11 years ago

Upverter

Master Electronics

Inventory History

3 month trend:
+8.63%

CAD Models

Download onsemi NLV14053BDR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.27
$ 0.311
$ 0.311
Stock
361,006
1,764,562
1,764,562
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
16
16
16
Logic Function
-
Demultiplexer, Demux, Multiplexer, Mux
Demultiplexer, Demux, Multiplexer, Mux
Number of Inputs
-
6
6
Number of Outputs
-
-
-
Number of Circuits
3
3
3
Low Level Output Current
-
25 mA
25 mA
High Level Output Current
-
25 mA
25 mA
Supply Type
-
Dual
Dual
Min Supply Voltage
-
3 V
3 V
Max Supply Voltage
-
18 V
18 V
Number of Channels
2
2
2

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Texas InstrumentsULN2004ADR
50V 7-channel Darlington transistor array with 15V input capability 16-SOIC -20 to 70
Texas InstrumentsULN2004AD
Transistor: NPN-Darlington; bipolar; 50V; 500mA; CH:7; 500mW; -20+85 deg.C; SMD; SO16
Texas InstrumentsULN2003AD
50V 7-ch darlington transistor array 16-SOIC -40 to 70
NXP SemiconductorsHEF4053BT/AUJ
Multiplexer Switch ICs Trpl sngl-pole dble- throw analog switch

Descriptions

Descriptions of onsemi NLV14053BDR2G provided by its distributors.

Analog Multiplexer Triple 2:1 Automotive AEC-Q100 16-Pin SOIC T/R
Triple 2-Channel Analog Multiplexer/Demultiplexer (Mux/Demux)
ANALOG MULTIPLEXER/DEMULTIPLEXER SPDT, 3 Func, 2 Channel, CMOS, PDSO16
Analogue Mux/Demux, 2:1, -55 To 125Deg C; Ic Function:Analog Switch, Analog Multiplexer/Demultiplexer; Power Supply Type:Single Supply; Supply Voltage Range:3V To 18V; Ic Case/Package:Soic; No. Of Pins:16Pins; Interfaces:- Rohs Compliant: Yes |Onsemi NLV14053BDR2G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd