Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments ULN2003AD

TRANS 7NPN DARL 50V 0.5A 16SOIC Power Switch/Driver 1: 1 Darlington 500mA 16-SOIC
$ 0.972
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ULN2003AD.

Texas Instruments

Datasheet28 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages13 years ago
Datasheet27 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet63 pages19 years ago

Upverter

Newark

Farnell

LCSC

Inventory History

3 month trend:
-18.89%

CAD Models

Download Texas Instruments ULN2003AD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.972
$ 0.32
$ 0.32
Stock
982,063
3,972,647
3,972,647
Authorized Distributors
1
6
6
Number of Outputs
-
-
-
Max Output Current
-
-
-
Max Supply Voltage
-
-
-
Min Supply Voltage
-
-
-
Resistance
-
-
-
Fault Protection
-
-
-
Turn-Off Delay Time
-
-
-
Turn-On Delay Time
-
-
-
Operating Supply Voltage
-
-
-
Case/Package
SOIC
SOP
SOP
Packaging
-
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsULN2004ADR
50V 7-channel Darlington transistor array with 15V input capability 16-SOIC -20 to 70
Texas InstrumentsULQ2003AD
IC PWR DRIVER NPN 1:1 16SOIC Power Switch/Driver 1:1 Darlington 500mA 16-SOIC
Texas InstrumentsTPL7407LDR
IC PWR DRIVER N-CHAN 1:1 16SOIC Power Switch/Driver 1:1 N-Channel 500mA 16-SOIC
MaxLinearSP232EEN-L/TR
SP232E Series 120 kbps High Performance RS-232 Line Driver/Receiver - NSOIC-16
MaxLinearSP202EEN-L/TR
Dual Transmitter/Receiver RS-232 16-Pin SOIC N T/R
MaxLinearSP202ECN-L
SP202E Series 120 kbps High Performance RS232 Transceiver - NSOIC-16

Descriptions

Descriptions of Texas Instruments ULN2003AD provided by its distributors.

TRANS 7NPN DARL 50V 0.5A 16SOIC Power Switch/Driver 1:1 Darlington 500mA 16-SOIC
HIGH-VOLTAGE, HIGH-CURRENT DARLINGTON TRANSISTOR ARRAY Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 7-Element, NPN, Silicon, MS-012AC
DARLINGTON TRANSISTOR ARRAY, SOIC-16; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 50V; Power Dissipation Pd: 25W; DC Collector Current: 500mA; DC Current Gain hFE: 600hFE; Transistor Case Style: SOIC; No. of
High voltage high current darlington tra; Case style: SOIC (Small outline IC); Pins, number of: 16; Base number: 2003; Logic function number: 2003; Manufacturer, abbreviated: TI; Product description: Transistor Array - 7 NPN Darlingtons, +5V input, 500mA, 50V (TTL/CMOS).; SurfaceMountDevice: 1

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ULN 2003 AD
  • ULN2003AD .
  • ULN2003AD.
  • ULN2003AD..