Texas Instruments ULN2004AD

Transistor: NPN-Darlington; bipolar; 50V; 500mA; CH: 7; 500mW; -20+85 deg.C; SMD; SO16
$ 0.601
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ULN2004AD.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet28 pages11 years ago
Datasheet28 pages13 years ago
Datasheet27 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet63 pages19 years ago

Newark

Mouser

LCSC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-8.57%

CAD Models

Download Texas Instruments ULN2004AD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.601
$ 0.197
$ 0.197
Stock
1,477,044
4,202,356
4,202,356
Authorized Distributors
4
6
6
Number of Outputs
7
-
-
Max Output Current
-
300 mA
300 mA
Max Supply Voltage
50 V
8 V
8 V
Min Supply Voltage
0 V
-
-
Resistance
-
-
-
Fault Protection
-
-
-
Turn-Off Delay Time
-
-
-
Turn-On Delay Time
-
-
-
Operating Supply Voltage
-
-
-
Case/Package
SOIC
SOP
SOP
Packaging
-
Cut Tape
Cut Tape

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsULN2003AD
50V 7-ch darlington transistor array 16-SOIC -40 to 70
Texas InstrumentsULQ2003AD
Trans Darlington NPN 50V 0.5A 16-Pin SOIC Tube / IC PWR RELAY 7NPN 1:1 16SOIC
Texas InstrumentsTPL7407LDR
Tape & Reel (TR) TPL7407 e3 Parallel power distribution switch 9.9mm 8.5V 500mA -40C~125C TA
NXP SemiconductorsHEF4053BT/AUJ
Multiplexer Switch ICs Trpl sngl-pole dble- throw analog switch

Descriptions

Descriptions of Texas Instruments ULN2004AD provided by its distributors.

Transistor: NPN-Darlington; bipolar; 50V; 500mA; CH:7; 500mW; -20+85 deg.C; SMD; SO16
HIGH-VOLTAGE, HIGH-CURRENT DARLINGTON TRANSISTOR ARRAY Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 7-Element, NPN, Silicon, MS-012AC
TRANSISTOR ARRAY, NPN, 50V, SOIC-16; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 50V; Power Dissipation Pd: -; DC Collector Current: 500mA; DC Current Gain hFE: -; Transistor Case Style: SOIC; No. of Pins: 16P
High voltage high current darlington tra; Case style: SOIC (Small outline IC); Pins, number of: 16; Base number: 2004; Logic function number: 2004; Manufacturer, abbreviated: TI; Product description: Transistor Array - 7 NPN Darlingtons, 6V to 15V input, 500mA, 50V (CMOS).; SurfaceMountDevice: 1
The ULN2001A, ULN2002A, ULN2003A, ULN2004A, ULQ2003A, and ULQ2004A are high-voltage, high-current Darlington transistor arrays. Each consists of seven npn Darlington pairs that feature high-voltage outputs with common-cathode clamp diodes for switching inductive loads. The collector-current rating of a single Darlington pair is 500 mA. The Darlington pairs can be paralleled for higher current capability. Applications include relay drivers, hammer drivers, lamp drivers, display drivers (LED and gas discharge), line drivers, and logic buffers. For 100-V (otherwise interchangeable) versions of the ULN2003A and ULN2004A, see the SN75468 and SN75469, respectively. The ULN2001A is a general-purpose array and can be used with TTL and CMOS technologies. The ULN2002A is designed specifically for use with 14-V to 25-V PMOS devices. Each input of this device has a Zener diode and resistor in series to control the input current to a safe limit. The ULN2003A and ULQ2003A have a 2.7-k series base resistor for each Darlington pair for operation directly with TTL or 5-V CMOS devices. The ULN2004A and ULQ2004A have a 10.5-k series base resistor to allow operation directly from CMOS devices that use supply voltages of 6 V to 15 V. The required input current of the ULN/ULQ2004A is below that of the ULN/ULQ2003A, and the required voltage is less than that required by the ULN2002A.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ULN2004AD .
  • ULN2004AD.