Texas Instruments SN74AHC138PW

2V-to-5.5V 3-line to 8-line decoder and demultiplexer 16-TSSOP -40 to 85
$ 0.576
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHC138PW.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages7 years ago
Datasheet26 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet26 pages18 years ago

Farnell

HQonline

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
-2.10%

CAD Models

Download Texas Instruments SN74AHC138PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.576
$ 0.251
$ 0.251
Stock
344,150
608,430
608,430
Authorized Distributors
4
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
Decoder, Demultiplexer
Decoder
Decoder
Number of Inputs
3
3
3
Number of Outputs
8
8
8
Number of Circuits
-
1
1
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Supply Type
Single
Single
Single
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of Channels
1
1
1

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AHC138PW.

Related Parts

74VHC Series High Speed CMOS 3-to-8 Decoder/Demultiplexer - TSSOP-16
74VHC Series 2 to 5.5 V CMOS 3-To-8 Line Decoder - TSSOP-16
Texas InstrumentsSN74AHCT138PW
3-Line to 8-Line Decoder / Demultiplexer 16-TSSOP -40 to 85
Texas InstrumentsSN74AHCT138PWE4
3-Line to 8-Line Decoder / Demultiplexer 16-TSSOP -40 to 85
Texas InstrumentsSN74AHCT138PWG4
3-Line to 8-Line Decoder / Demultiplexer 16-TSSOP -40 to 85
Decoder/Demultiplexer Single 3-to-8 Automotive 16-Pin TSSOP T/R

Descriptions

Descriptions of Texas Instruments SN74AHC138PW provided by its distributors.

2V-to-5.5V 3-line to 8-line decoder and demultiplexer 16-TSSOP -40 to 85
8mA 2V~5.5V 8mA TSSOP-16 Signal Switches / Encoders & Decoders / Multiplexers ROHS
3-LINE TO 8-LINE DECODER/DE, SMD; Output Current:8mA; Supply Voltage Range:2V to 5.5V; Logic Case Style:TSSOP; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Base Number:74; IC Generic Number:74AHC138; Logic Function Number:74138; Logic IC Base Number:74138; Logic IC Family:AHC; Logic IC Function:3-to-8 Line Decoder/Demultiplexer; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Current Max:8mA; Package / Case:TSSOP; Supply Voltage:5.5V; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.