Texas Instruments SN74AHC138PWR

2V-to-5.5V 3-line to 8-line decoder and demultiplexer 16-TSSOP -40 to 85
$ 0.191
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHC138PWR.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages7 years ago
Datasheet26 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet26 pages18 years ago

element14 APAC

Newark

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-59.28%

CAD Models

Download Texas Instruments SN74AHC138PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.191
$ 0.251
$ 0.251
Stock
618,288
557,464
557,464
Authorized Distributors
5
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
Decoder, Demultiplexer
Decoder
Decoder
Number of Inputs
3
3
3
Number of Outputs
8
8
8
Number of Circuits
1
1
1
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Supply Type
Single
Single
Single
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of Channels
1
1
1

Supply Chain

Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AHC138PWR.

Related Parts

74VHC Series High Speed CMOS 3-to-8 Decoder/Demultiplexer - TSSOP-16
74VHC Series 2 to 5.5 V CMOS 3-To-8 Line Decoder - TSSOP-16
Texas InstrumentsSN74AHCT138PWR
3-Line to 8-Line Decoder / Demultiplexer 16-TSSOP -40 to 85
Texas InstrumentsSN74LV138APWR
12mA 2V~5.5V 12mA TSSOP-16 Signal Switches / Encoders & Decoders / Multiplexers ROHS
Texas InstrumentsSN74HC138PWR
5.2mA 2V~6V 5.2mA TSSOP-16 Signal Switches / Encoders & Decoders / Multiplexers ROHS
74HC Series 2 to 6 V CMOS 1-of-8 Decoder/Demultiplexer - TSSOP-16

Descriptions

Descriptions of Texas Instruments SN74AHC138PWR provided by its distributors.

2V-to-5.5V 3-line to 8-line decoder and demultiplexer 16-TSSOP -40 to 85
IC 3-8 LINE DECODR/DEMUX 16TSSOP / Decoder/Demultiplexer Single 3-to-8 16-Pin TSSOP T/R
8mA 2V~5.5V 8mA TSSOP-16 Signal Switches / Encoders & Decoders / Multiplexers ROHS
IC, 3 TO 8 LINE DECODER/DMUX, TSSOP-16; Famille Logique/ Numéro de base: 74AHC138; Type de logique: Décodeur / Démultiplexeur; Nombre de canaux de sortie: 8Sortie(s); Type de boîtier CI logique: TSSOP; Nombre de broches: 16Br
IC, 3 TO 8 LINE DECODER/DMUX, TSSOP-16; Logic Family / Base Number:74AHC138; Logic Type:Decoder / Demultiplexer; No. of Outputs:8Outputs; Logic Case Style:TSSOP; No. of Pins:16Pins; Supply Voltage Min:2V; Supply Voltage Max:5.5V; Logic IC Family:74AHC; Logic IC Base Number:74138; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); IC Applications:Data Transmission Systems, Memory Decoders; Operating Temperature Range:-40°C to +85°C; Supply Voltage Range:2V to 5.5V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74AHC138PWR .