Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74LV138APWR

IC DECODER/DEMUX 1X3: 8 16TSSOP Decoder/Demultiplexer 1 x 3: 8 16-TSSOP
$ 0.291
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LV138APWR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet21 pages11 years ago
Technical Drawing4 pages8 years ago
Datasheet21 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet21 pages18 years ago

Farnell

element14 APAC

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-16.21%

CAD Models

Download Texas Instruments SN74LV138APWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.291
$ 0.246
$ 0.246
Stock
509,095
409,152
409,152
Authorized Distributors
4
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
Decoder, Demultiplexer
Decoder, Demultiplexer
Decoder, Demultiplexer
Number of Inputs
3
3
3
Number of Outputs
8
8
8
Number of Circuits
1
1
1
Low Level Output Current
12 mA
4 mA
4 mA
High Level Output Current
-12 mA
-4 mA
-4 mA
Supply Type
Single
Single
Single
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
3.6 V
3.6 V
Number of Channels
1
1
1

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LV138APWR.

Related Parts

Texas InstrumentsSN74AHC138PWR
2V-to-5.5V 3-line to 8-line decoder and demultiplexer 16-TSSOP -40 to 85
Texas InstrumentsSN74HC138PWR
IC DECODER/DEMUX 1X3:8 16TSSOP Decoder/Demultiplexer 1 x 3:8 16-TSSOP
Texas InstrumentsCD74HC238PWR
Decoder/Demultiplexer Single 3-to-8 16-Pin TSSOP T/R / IC DECODER/DEMUX HS 3-8 16-TSSOP
74VHC Series High Speed CMOS 3-to-8 Decoder/Demultiplexer - TSSOP-16
18.5ns single-phase 8 3 1 2V 5.5V 8mA 8mA TSSOP-16 SMD mount,glue mount 5.1mm*4.5mm*1.05mm
74HC Series 2 to 6 V CMOS 1-of-8 Decoder/Demultiplexer - TSSOP-16

Descriptions

Descriptions of Texas Instruments SN74LV138APWR provided by its distributors.

IC DECODER/DEMUX 1X3:8 16TSSOP Decoder/Demultiplexer 1 x 3:8 16-TSSOP
Texas Instruments Decoder, 16-Pin TSSOP SMD 5mm × 4.4mm × 1.15mm
12mA 2V~5.5V 12mA TSSOP-16 Signal Switches / Encoders & Decoders / Multiplexers ROHS
Three-line to eight-line decoders/demultiplexers 16-TSSOP -40 to 85
3-LINE TO 8-LINE DECODER, LV/LV-A/LVX/H Series, Inverted Output, CMOS, PDSO16
IC, 3 TO 8 LINE DECODER/DMUX, TSSOP-16; Famille Logique/ Numéro de base: 74LV138; Type de logique: Décodeur / Démultiplexeur; Nombre de canaux de sortie: 8Sortie(s); Type de boîtier CI logique: TSSOP; Nombre de broches: 16Bro
Ic, 3 To 8 Line Decoder/Dmux, Tssop-16; Logic Family/Base Number:74Lv138; Logic Type:Decoder/Demultiplexer; No. Of Outputs:8Outputs; Logic Case Style:Tssop; No. Of Pins:16Pins; Supply Voltage Min:2V; Supply Voltage Max:5.5V; Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LV138APWR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LV138APWR .