onsemi NL7SZ98DFT2G

Tin (Sn) AUP/ULP/V ACTIVE (Last Updated: 1day ago) 7SZ multi inverter 2mm 6.3ns 5V 32mA 32mA
$ 0.051
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NL7SZ98DFT2G.

IHS

Datasheet12 pages2 years ago

onsemi

Farnell

Augswan

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NL7SZ98DFT2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2007-09-04
Lifecycle StatusObsolete (Last Updated: 5 days ago)
LTB Date2022-06-20
LTD Date2023-12-15
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 days ago)

Related Parts

AND Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5
R-PDSO-G5 17SZ Tape & Reel (TR) LVC/LCX/Z logic gate circuit 5.9ns @ 5V 50pF 2mm 32mA 32mA 5.5V
NAND Gate 1-Element 2-IN CMOS Automotive 5-Pin SC-88A T/R
Texas InstrumentsSN74LVC1G06DCKRE4
32mA 1.65V~5.5V SC-70-5 Buffer/Driver/Transceiver ROHS
Texas InstrumentsCAHCT1G126QDCKRQ1
Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS Automotive 5-Pin SC-70 T/R
Texas Instruments74AHCT1G125DCKRG4
8mA 4.5V~5.5V 8mA SC-70-5 Buffer/Driver/Transceiver ROHS

Descriptions

Descriptions of onsemi NL7SZ98DFT2G provided by its distributors.

Tin (Sn) AUP/ULP/V ACTIVE (Last Updated: 1day ago) 7SZ multi inverter 2mm 6.3ns 5V 32mA 32mA
NL7SZ98 Series 1.65 to 5.5 V Flexible Choice Inverting 9 Function Logic - SC-88
Multi Function Gate 1-Element 2-IN CMOS 6-Pin SOT-363 T/R
Flexible Choice Logic (9 Configurable Functions), Inverting
1.65V~5.5V 1 ConfigurableMultipleFunction SC-70-6 Gates ROHS
CONFIG MULTIPLE FUNC GATE, 3I/P, 125DEGC;
Ic, Multi Function Gate, 3I/P, Sc-88-6, Full Reel; Circutio Lógico, Tipo:Puerta Lógica Multifunción; Corriente De Salida:32Ma; Núm. De Entradas:3; Tensión De Alimentación Mín.:1.65V; Tensión De Alimentación Máx.:5.5V |Onsemi NL7SZ98DFT2G
The NL7SZ98 is an advanced high-speed CMOS multifunction gate. The device allows the user to choose logic functions MUX AND OR NAND NOR INVERT and BUFFER. The device has Schmitt-trigger inputs thereby enhancing noise immunity.The NL7SZ98 input and output structures provide protection when voltages up to 7.0 V are applied irregardless of the supply voltage.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd